What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX6035BAUR30+T

Low-Power Voltage Reference in SOT23 Replaces Industry-Standard REF02 and REF43
$ 3.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6035BAUR30+T.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
-0.80%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesMAX6035AAUR30+T
Low-Power Voltage Reference in SOT23 Replaces Industry-Standard REF02 and REF43
Analog DevicesMAX6010BEUR+T
Precision, Micropower, 3V Series Voltage Reference in SOT23
Texas InstrumentsREF3130AIDBZR
3-V, 20-ppm/°C max, 100-µA, 3-pin SOT-23 series voltage reference 3-SOT-23 -40 to 125
Analog DevicesMAX6035AAUR50+T
Low-Power Voltage Reference in SOT23 Replaces Industry-Standard REF02 and REF43
Texas InstrumentsREF3133AIDBZT
3.3-V, 20-ppm/°C max, 100-µA, 3-pin SOT-23 series voltage reference 3-SOT-23 -40 to 125
Texas InstrumentsREF3133AIDBZR
3.3-V, 20-ppm/°C max, 100-µA, 3-pin SOT-23 series voltage reference 3-SOT-23 -40 to 125

Descriptions

Descriptions of Analog Devices MAX6035BAUR30+T provided by its distributors.

Low-Power Voltage Reference in SOT23 Replaces Industry-Standard REF02 and REF43
Ciiva
High-Supply-Voltage, Precision Voltage Reference in SOT23
MAX6035 Series 3 V ±0.5 % Surface Mount Fixed Voltage Reference - SOT-23
EAR99 Strip 2006 Matte Tin (Sn) voltage reference device 10mA 36V 125C 1.12mm
V-Ref Precision 3V 10mA 3-Pin SOT-23 T/R
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: AUTOMOTIVE; No. of Terminals: 3; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6035BAUR30-T
  • MAX6035BAUR30T