Texas Instruments REF2912AIDBZT

V-Ref Precision 1.25V 25mA 3-Pin SOT-23 T/R
$ 0.666
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF2912AIDBZT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages21 years ago

Farnell

Mouser

Newark

element14

Inventory History

3 month trend:
+1833%

CAD Models

Download Texas Instruments REF2912AIDBZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.666
$ 0.61
Stock
490,659
786,642
Authorized Distributors
2
2
Case/Package
SOT-23
SOT-23
Number of Pins
3
3
Max Output Current
25 mA
25 mA
Min Input Voltage
1.8 V
1.8 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
-
1.25 V
Max Output Voltage
1.25 V
1.25 V
Tolerance
2 %
2 %
Temperature Coefficient
100 ppm/°C
35 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REF2912AIDBZT.

Related Parts

Texas InstrumentsREF2920AIDBZT
V-Ref Precision 2.048V 25mA 3-Pin SOT-23 T/R
Texas InstrumentsREF3012AIDBZT
50ppm/°C drift, 50µA Iq in SOT-23-3 package series voltage reference 3-SOT-23 -40 to 125
Texas InstrumentsREF2940AIDBZT
Voltage Reference Precision 4.096 Volt 25mA 3-Pin SOT-23 Tape and Reel
Diodes Inc.ZXRE125EFTA
ZXRE125 Series 1.22 V 2 % Surface Mount Micropower Voltage Reference - SOT-23
Diodes Inc.ZXRE125FFTA
Voltage Reference, Micropower, Shunt - Fixed, ZXRE125 Series, 1.22V, SOT-23-3
Diodes Inc.ZXRE125DFTA
EAR99 ZXRE125 Tape & Reel (TR) 2003 voltage reference device 8muA 1.22V 60muVrms 75ppm/C

Descriptions

Descriptions of Texas Instruments REF2912AIDBZT provided by its distributors.

V-Ref Precision 1.25V 25mA 3-Pin SOT-23 T/R
Voltage References 1.25V 100ppm/DegC, 50uA, SOT23-3 Series
Voltage Ref, Series, 1.25V, Sot-23-3; Voltage Reference Type:Series - Fixed; Product Range:Ref2912 Series; Reference Voltage:1.25V; Initial Accuracy:2%; Temperature Coefficient:± 35Ppm/°C; Voltage Reference Case Style:Sot-23; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS REF2912AIDBZT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REF2912AIDBZT .
  • REF2912AIDBZT.
  • REF2912AIDBZT..