Texas Instruments REF02AU/2K5

Wide supply range, 5-V output precision voltage reference 8-SOIC -40 to 85
$ 3.903
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF02AU/2K5.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet3 pages30 years ago

Upverter

Arrow Electronics

Mouser

LCSC

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments REF02AU/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.903
$ 4.142
Stock
298,973
284,270
Authorized Distributors
0
1
Case/Package
SOIC
SOIC
Number of Pins
8
8
Max Output Current
21 mA
21 mA
Min Input Voltage
8 V
8 V
Max Input Voltage
40 V
40 V
Min Output Voltage
-
4.985 V
Max Output Voltage
5 V
5 V
Tolerance
0.2 %
0.2 %
Temperature Coefficient
10 ppm/°C
4 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REF02AU/2K5.

Related Parts

Texas InstrumentsREF02BU
Wide supply range, 5-V output precision voltage reference 8-SOIC -40 to 85
Texas InstrumentsREF02AU
Wide supply range, 5-V output precision voltage reference 8-SOIC -40 to 85
Texas InstrumentsREF02BU/2K5
Wide supply range, 5-V output precision voltage reference 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments REF02AU/2K5 provided by its distributors.

Wide supply range, 5-V output precision voltage reference 8-SOIC -40 to 85
15ppm/°C 1.4mA Fixed 21mA 4µVp-p 5V 40V 5V ±0.3% SOIC-8 SMD Adhesive Mount 1.75mm H
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8
Voltage References; REF02AU/2K5; TEXAS INSTRUMENTS; 8; SOIC; 21 mA; Series
V-Ref Precision 5V 21mA 8-Pin SOIC T/R
VOLTAGE REF, SERIES, 5V, SOIC-8; Type de référence: Série - Fixe; Gamme de produit: Série REF02; Tension de référence: 5V; Exactitude initiale: 15mV; Coefficient de température: ± 4ppm/°C; Type de boîtier CI référence de tens
Voltage Ref, Series, 5V, Soic-8; Voltage Reference Type:Series - Fixed; Product Range:Ref02 Series; Reference Voltage:5V; Initial Accuracy:15Mv; Temperature Coefficient:± 4Ppm/°C; Voltage Reference Case Style:Soic; No. Of Pins:8Pins;rohs Compliant: Yes |TEXAS INSTRUMENTS REF02AU/2K5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REF02AU 2K5
  • REF02AU-2K5
  • REF02AU/2K5 .
  • REF02AU2K5