Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi LM833DR2G

LM Series 7 V/us 18 V SMT Low Noise Audio Dual Operational Amplifier - SOIC-8
$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM833DR2G.

Master Electronics

Datasheet8 pages15 years ago

IHS

onsemi

Electro Sonic

iiiC

Inventory History

3 month trend:
-34.42%

CAD Models

Download onsemi LM833DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.133
$ 0.204
$ 0.204
Stock
4,497,287
2,501,137
2,501,137
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
5 V/µs
5 V/µs
5 V/µs
Gain Bandwidth Product
15 MHz
15 MHz
15 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
80 dB
-
-
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
-
5 V
5 V
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
4 mA
4 mA
4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Op Amp Dual Low Noise Amplifier ±18V 8-Pin SOIC N T/R / IC OPAMP GP 16MHZ 8SOIC
STMicroelectronicsMC33078DT
IC OPAMP GP 15MHZ 8SO / Op Amp Dual Low Noise Amplifier ±15V/30V 8-Pin SO N T/R
STMicroelectronicsMC33078YDT
General Purpose Op Amp SOIC-8 SMD, Adhesive Mount, 0.002%, 5V, ±15V, 30V, 1.65mm H
Low Noise Dual/Quad Operational Amplifiers | IC OPAMP GP 2 CIRCUIT 8SOIC
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8
Texas InstrumentsLP358DR
ROHS3Compliant EAR99 LP358 Tape & Reel (TR) op amp buffer circuit 4.9mm 0.01muA 4mV 100kHz

Descriptions

Descriptions of onsemi LM833DR2G provided by its distributors.

LM Series 7 V/us 18 V SMT Low Noise Audio Dual Operational Amplifier - SOIC-8
ROHS3Compliant EAR99 LM833 Cut Tape (CT) op amp amplifier circuit 5mm 300nA 15V 80dB
Operational Amplifier (Op-Amp) Ic; |Onsemi LM833DR2G.
onsemi Operational Amplifier, dual channel, SOICencapsulation, Single power supply, surface mount, 8Pin
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8
Audio Amp Speaker 2-CH Stereo Class-AB 8-Pin SOIC N T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM833DR2G.