Texas Instruments RC4558PSR

Dual, 30-V, 3-MHz, low noise (8-nV/√Hz) operational amplifier 8-SO 0 to 70
$ 0.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments RC4558PSR.

Texas Instruments

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages23 years ago

Mouser

Upverter

LCSC

Newark

Inventory History

3 month trend:
-0.57%

CAD Models

Download Texas Instruments RC4558PSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.223
$ 0.257
Stock
1,244,201
262,921
Authorized Distributors
4
1
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
1.7 V/µs
1.7 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
6 mV
500 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
2.5 mA
2.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments RC4558PSR.

Related Parts

Texas InstrumentsLM358PSR
Dual 20nA 0.3V/us 700kHz SOIC-8-208mil Operational Amplifier ROHS
onsemiLM2904M
LM2904 Series 26 V 2.9 mV Input Offset Dual Operational Amplifier - SOIC-8
onsemiLM358MX
LM358 Series 7 mV Input Offset Dual Operational Amplifier - SOIC-8
onsemiLM258AMX
DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDSO8
Texas InstrumentsLM2904PSR
Dual, 26-V, 700-kHz operational amplifier 8-SO -40 to 125
Texas InstrumentsTL071CPSR
Single, 30V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 8-SO 0 to 70

Descriptions

Descriptions of Texas Instruments RC4558PSR provided by its distributors.

Dual, 30-V, 3-MHz, low noise (8-nV/√Hz) operational amplifier 8-SO 0 to 70
Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8
Op Amp, Differential, Dual Channel 2.5mA 1.7V/μs 8nV/rtHz@±15V 3MHz Shutdown 10mA 2 2 ±15V 500μV 150nA General Purpose SOIC-8 SMD, Adhesive Mount 2mm H
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:General Purpose; Gain Bandwidth -3db:3MHz; Slew Rate:1.7V/µs; Supply Voltage Min:5V; Supply Voltage Max:15V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.