Texas Instruments TL071CPSR

Single, 30V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 8-SO 0 to 70
$ 0.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL071CPSR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet49 pages11 years ago
Datasheet48 pages12 years ago
Datasheet46 pages12 years ago
Datasheet47 pages14 years ago
Datasheet43 pages15 years ago
Datasheet41 pages18 years ago
Technical Drawing2 pages23 years ago
Datasheet30 pages25 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+8.96%

CAD Models

Download Texas Instruments TL071CPSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL071CPSR.

Related Parts

Texas InstrumentsTL081CPSR
Single, 30V, 3MHz, 13V/µs slew rate, In to V+ operational amplifier 8-SO 0 to 70
Texas InstrumentsTL082CPSR
Dual, 30V, 3MHz, 13V/µs slew rate, In to V+ operational amplifier 8-SO 0 to 70
Texas InstrumentsTL082ACPSR
Operational Amplifier, Dual, 3 MHz, 2, 13 V/ s, 7V to 36V, SOP, 8
onsemiLF353MX
Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDSO8
onsemiLM2904M
LM2904 Series 26 V 2.9 mV Input Offset Dual Operational Amplifier - SOIC-8
onsemiLM358MX
LM358 Series 7 mV Input Offset Dual Operational Amplifier - SOIC-8

Descriptions

Descriptions of Texas Instruments TL071CPSR provided by its distributors.

Single, 30V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 8-SO 0 to 70
Operational Amplifier, 1 Func, 13000uV Offset-Max, BIPolar, PDSO8
Op Amp Single Low Noise Amplifier ±15V/30V 8-Pin SOP T/R
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Low Noise; Gain Bandwidth -3db:3MHz; Slew Rate:13V/µs; Supply Voltage Min:7V; Supply Voltage Max:36V; No. of Pins:8; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.