Texas Instruments PTV12010LAH

0.8 to 1.8-V 8-A, 12-V Input Non-Isolated Wide-Adjust SIP Module 8-SIP MODULE -40 to 85
$ 20.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTV12010LAH.

Newark

Datasheet22 pages15 years ago

Texas Instruments

iiiC

Jameco (USA)

DigiKey

Inventory History

3 month trend:
+2.05%

CAD Models

Download Texas Instruments PTV12010LAH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.22
$ 20.948
Stock
60,584
47,835
Authorized Distributors
2
0
Case/Package
Module
Module
Number of Pins
8
8
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsPTH12050LAH
0.8 to 1.8 V 6-A, 12-V Input Wide-Adjust Module w/ Auto-Track 6-Through-Hole Module -40 to 85
Texas InstrumentsPTH12060LAH
0.8 to 1.8V 10-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Through-Hole Module -40 to 85
Texas InstrumentsPTV12010WAD
1.2 to 5.5-V 8-A, 12-V Input Non-Isolated Wide-Adjust SIP Module 8-SIP MODULE -40 to 85

Descriptions

Descriptions of Texas Instruments PTV12010LAH provided by its distributors.

0.8 to 1.8-V 8-A, 12-V Input Non-Isolated Wide-Adjust SIP Module 8-SIP MODULE -40 to 85
300kHz Adjustable DC-DC Converter 800mV~1.8V 800mV 13.2V 10.8V SIP TH 22.9mm × 8.4mm × 10.2mm
Module DC-DC 12VIN 1-OUT 0.8V to 1.8V 8A 8-Pin SIP Module Tray
Non-Isolated DC/DC Converters 0.8-1.8V 8A 12V-In WideAdj SIP Module
Dc-Dc Converter, Non Iso Pol, 1 O/P, 14.4W, 8A
MODULE SIP 12VIN 8A ADJ VERT T/H
1-OUTPUT DC-DC REG PWR SUPPLY MODULE
PTV12010L 0.8 TO 1.8-V 8-A, 12-V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.