Texas Instruments PTH12050LAH

0.8 to 1.8 V 6-A, 12-V Input Wide-Adjust Module w/ Auto-Track 6-Through-Hole Module -40 to 85
$ 15.593
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH12050LAH.

HQonline

Datasheet26 pages15 years ago

Texas Instruments

iiiC

DigiKey

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PTH12050LAH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsPTH12000LAH
0.8 to 1.8 V 6-A, 12-V Input Non-Isolated Wide-Adjust Module 5-Through-Hole Module -40 to 85
Texas InstrumentsPTH12050WAH
1.2 to 5.5 V 6-A, 12-V Input Non-Isolated Wide-Adjust Module 6-Through-Hole Module -40 to 85
Texas InstrumentsPTH12000WAH
DC/DC Power Supply Single Output 1.2 Volt to 5.5 Volt 6A 5-Pin DIP Module
Recom PowerRAC03-12SC
RAC01 Series 3 W 12V 90 to 264 VAC AC/DC Single Output Through Hole Power Supply

Descriptions

Descriptions of Texas Instruments PTH12050LAH provided by its distributors.

0.8 to 1.8 V 6-A, 12-V Input Wide-Adjust Module w/ Auto-Track 6-Through-Hole Module -40 to 85
Module DC-DC 12VIN 1-OUT 0.8V to 1.8V 6A 6-Pin DIP Module Tray
380kHz Adjustable, DC 1 800mV~1.8V 800mV 13.2V 10.8V DIP-6 TH 22.1mm × 12.7mm × 8.6mm
IC, MODULE PIP .8-1.8V 6A HORZ T/H; Primary Input Voltage:13.2V; No. of Outputs:2; Output Voltage:1.8V; Output Current:6A; Voltage Regulator Case Style:Thru Hole Module; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Accuracy %:3%; Adjustable Output Voltage Max:1.8V; Adjustable Output Voltage Min:800mV; Base Number:12050; Frequency:320kHz; Input Voltage Max:13.2V; Output Current Max:6A; Output Voltage Max:5.5V; Package / Case:DIP Module; Supply Voltage Max:13.2V; Supply Voltage Min:10.8V; Switch Output Current Isw Max:6A; Termination Type:Through Hole; Voltage Regulator Type:Non-Isolated

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTH12050LAH.