Texas Instruments PTV12010LAD

0.8 to 1.8-V 8-A, 12-V Input Non-Isolated Wide-Adjust SIP Module 8-SIP MODULE -40 to 85
$ 20.948
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTV12010LAD.

Newark

Datasheet22 pages15 years ago

Texas Instruments

Jameco (USA)

Inventory History

3 month trend:
+49.08%

CAD Models

Download Texas Instruments PTV12010LAD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.948
$ 20.22
Stock
47,835
60,584
Authorized Distributors
0
2
Case/Package
Module
Module
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
8 A
8 A
Switching Frequency
-
-
Min Input Voltage
10.8 V
10.8 V
Max Input Voltage
13.2 V
13.2 V
Min Output Voltage
800 mV
800 mV
Max Output Voltage
1.8 V
1.8 V
Efficiency
87 %
87 %
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsPTH12050LAH
0.8 to 1.8 V 6-A, 12-V Input Wide-Adjust Module w/ Auto-Track 6-Through-Hole Module -40 to 85
Texas InstrumentsPTH12060LAH
0.8 to 1.8V 10-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Through-Hole Module -40 to 85
Texas InstrumentsPTV12010WAD
1.2 to 5.5-V 8-A, 12-V Input Non-Isolated Wide-Adjust SIP Module 8-SIP MODULE -40 to 85

Descriptions

Descriptions of Texas Instruments PTV12010LAD provided by its distributors.

0.8 to 1.8-V 8-A, 12-V Input Non-Isolated Wide-Adjust SIP Module 8-SIP MODULE -40 to 85
Module DC-DC 12VIN 1-OUT 0.8V to 1.8V 8A 8-Pin SIP Module Tray
300KHz Adjustable,DC 1 800mV~1.8V 800mV 13.2V 10.8V SIP Through hole mounting 22.9mm*8.4mm*10.2mm
PTV12010L 0.8 TO 1.8-V 8-A, 12-V
DC-DC Converter; Output Type:Variable; No. of Outputs:1; Input Voltage:10.8V to 13.2V; Output Voltage:1.8V; Output Current:8A; Approval Bodies:CSA, IEC, UL; Supply Voltage:12V; DC / DC Converter Case Style:SIP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.