Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments PTH12010YAZT

Module DC-DC 1-OUT 0.55V to 1.8V 12A 10-Pin DIP Module T/R
$ 12.78

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH12010YAZT.

Texas Instruments

Datasheet18 pages15 years ago
Datasheet18 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PTH12010YAZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.78
$ 28.406
$ 28.406
Stock
62,276
148,273
148,273
Authorized Distributors
2
3
3
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
10
10
10
Max Output Current
12 A
12 A
12 A
Min Input Voltage
10.8 V
10.8 V
10.8 V
Max Input Voltage
13.2 V
13.2 V
13.2 V
Min Output Voltage
550 mV
550 mV
550 mV
Max Output Voltage
1.8 V
1.8 V
1.8 V
Number of Outputs
1
1
1

Related Parts

Texas InstrumentsPTH12060YAZ
Module DC-DC 1-OUT 0.55V to 1.8V 10A 10-Pin DIP Module Tray
Texas InstrumentsPTH12060YAZT
Module DC-DC 12VIN 1-OUT 0.55V to 1.8V 10A 10-Pin DIP SMD Module T/R
Texas InstrumentsPTH12060YAS
Module DC-DC 1-OUT 0.55V to 1.8V 10A 10-Pin DIP Module Tray

Descriptions

Descriptions of Texas Instruments PTH12010YAZT provided by its distributors.

Module DC-DC 1-OUT 0.55V to 1.8V 12A 10-Pin DIP Module T/R
15 A 12-V Input Bus Termination Power Module for DDR/QDR Memory 10-Surface Mount Module -40 to 85
200KHz~300KHz Adjustable,DC 1 550mV~1.8V 550mV 13.2V 10.8V SMD mount,glue mount 34.8mm*15.7mm*9.7mm
MODULE PIP 12VIN 15A SMD 10SMD
DC-DC Converter; Output Type:Variable; No. of Outputs:1; Input Voltage:10.8V to 13.2V; Output Voltage:1.8V; Output Current:12A; Approval Bodies:CSA, cUL, EN, UL; Supply Voltage:12V; DC / DC Converter Case Style:DIP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.