Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments PTH12060YAS

Module DC-DC 1-OUT 0.55V to 1.8V 10A 10-Pin DIP Module Tray
$ 14.659

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH12060YAS.

Texas Instruments

Datasheet19 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages21 years ago

Newark

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PTH12060YAS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.659
$ 25.246
$ 25.246
Stock
133,813
90,824
90,824
Authorized Distributors
2
5
5
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
10 A
10 A
10 A
Switching Frequency
-
-
-
Min Input Voltage
10.8 V
10.8 V
10.8 V
Max Input Voltage
13.2 V
13.2 V
13.2 V
Min Output Voltage
550 mV
550 mV
550 mV
Max Output Voltage
1.8 V
1.8 V
1.8 V
Efficiency
83 %
83 %
83 %
Synchronous Rectifier
-
-
-

Related Parts

Texas InstrumentsPTH12010YAS
Module DC-DC 1-OUT 0.55V to 1.8V 12A 10-Pin DIP Module Tray
Texas InstrumentsPTH12060LAS
0.8 to 1.8V 10-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Surface Mount Module -40 to 85
Texas InstrumentsPTH12060LAZ
0.8 to 1.8V 10-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Surface Mount Module -40 to 85

Descriptions

Descriptions of Texas Instruments PTH12060YAS provided by its distributors.

Module DC-DC 1-OUT 0.55V to 1.8V 10A 10-Pin DIP Module Tray
10 A 12-V Input Bus Termination Power Module for DD /QD Memory 10-Surface Mount Module -40 to 85
1 550mV~1.8V 550mV 13.2V 10.8V SMD mount 25.3mm*15.8mm*9.6mm
DIODE ARRAY SCHOTTKY 45V TO220AB
DC-DC Converter; Output Type:Variable; No. of Outputs:1; Input Voltage:10.8V to 13.2V; Output Voltage:1.8V; Output Current:10A; Supply Voltage:12V; DC / DC Converter Case Style:DIP; DC/DC Converter Mounting:SMD ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.