Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments PTH12010YAZ

Module DC-DC 12VIN 1-OUT 0.55V to 1.8V 12A 10-Pin DIP SMD Module Tray
$ 28.406
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH12010YAZ.

Texas Instruments

Datasheet18 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Datasheet18 pages18 years ago
Technical Drawing2 pages20 years ago

Newark

iiiC

DigiKey

Inventory History

3 month trend:
-2.19%

CAD Models

Download Texas Instruments PTH12010YAZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 28.406
$ 12.78
$ 12.78
Stock
148,257
62,257
62,257
Authorized Distributors
3
2
2
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
10
10
10
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsPTH12060YAZ
Module DC-DC 1-OUT 0.55V to 1.8V 10A 10-Pin DIP Module Tray
Texas InstrumentsPTH12060YAZT
Module DC-DC 12VIN 1-OUT 0.55V to 1.8V 10A 10-Pin DIP SMD Module T/R
Texas InstrumentsPTH12060YAST
Module DC-DC 12VIN 1-OUT 0.55V to 1.8V 10A 10-Pin DIP SMD Module T/R

Descriptions

Descriptions of Texas Instruments PTH12010YAZ provided by its distributors.

Module DC-DC 12VIN 1-OUT 0.55V to 1.8V 12A 10-Pin DIP SMD Module Tray
200KHz~300KHz Adjustable,DC 1 550mV~1.8V 550mV 13.2V 10.8V SMD mount 34.8mm*15.8mm*9.6mm
DC DC CONVERTER 0.55-1.8V / 15-A NON-ISOLATED DDR/QDR MEMORY BUS TERMINATION MODULES
15 A 12-V Input Bus Termination Power Module for DD /QD Memory 10-Surface Mount Module -40 to 85
PTH12010Y 15 A 12-V INPUT BUS TE
DC-DC Converter; Output Type:Variable; No. of Outputs:1; Input Voltage:10.8V to 13.2V; Output Voltage:1.8V; Output Current:12A; Approval Bodies:CSA, cUL, EN, UL; Supply Voltage:12V; DC / DC Converter Case Style:DIP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.