Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments PTH08T231WAZ

Module DC-DC 1-OUT 0.69V to 5.5V 6A 10-Pin DIP Module
$ 20.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH08T231WAZ.

Texas Instruments

Datasheet39 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages18 years ago
Datasheet39 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet12 pages19 years ago

Newark

iiiC

Inventory History

3 month trend:
-3.32%

CAD Models

Download Texas Instruments PTH08T231WAZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.155
$ 19.252
$ 19.252
Stock
123,139
199,225
199,225
Authorized Distributors
3
0
0
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
10
10
10
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsPTH08T230WAZT
300KHz Adjustable,DC 1 690mV~5.5V 690mV 14V 4.5V SMD mount,glue mount 19.1mm*15.7mm*9.1mm
Texas InstrumentsPTH08T230WAS
Module DC-DC 1-OUT 0.69V to 5.5V 6A 10-Pin DIP Module
Texas InstrumentsPTH08T230WAZ
Module DC-DC 1-OUT 0.69V to 5.5V 6A 10-Pin DIP Module

Descriptions

Descriptions of Texas Instruments PTH08T231WAZ provided by its distributors.

Module DC-DC 1-OUT 0.69V to 5.5V 6A 10-Pin DIP Module
Non-Isolated Point of Load (POL) 6-A,4.5V-14V Input Cer Cap Ver,Non-Iso
DC-DC Regulated Power Supply Module, 1 Output, 19.8W, Hybrid
IC SUPERVISOR MPU W/WD SOT23-6
DC-DC CONVERTER, NON ISO POL, 1 O/P, 33W, 6A
6-A, 4.5V to 14V Input, Ceramic Cap Version, Non-Iso, Wide Output, Adjust Power Module w/ TurboTrans 10-Surface Mount Module -40 to 85
DC DC CONVERTER 0.69-5.5V Non-Isolated PoL Module DC DC Converter 1 Output 0.69 ~ 5.5V 6A 4.5V - 14V Input
Texas Instruments DCDC Power Module, 6A
PTH08T231W 6-A, 4.5V TO 14V INPU

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.