Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments PTH08T230WAZ

Module DC-DC 1-OUT 0.69V to 5.5V 6A 10-Pin DIP Module
$ 15.982
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH08T230WAZ.

Farnell

Datasheet39 pages13 years ago
Datasheet36 pages18 years ago

Texas Instruments

Factory Futures

Newark

iiiC

Inventory History

3 month trend:
-1.76%

CAD Models

Download Texas Instruments PTH08T230WAZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.982
$ 17.707
$ 17.707
Stock
110,219
147,601
147,601
Authorized Distributors
3
2
2
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
10
10
10
Number of Outputs
1
1
1
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
14 V
14 V
14 V
Output Voltage
5.5 V
5.5 V
5.5 V
Output Current
6 A
-
-
Output Power
33 W
33 W
33 W
Isolation Voltage
-
-
-
Efficiency
95 %
95 %
95 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsPTH08T231WAS
Module DC-DC 1-OUT 0.69V to 5.5V 6A 10-Pin DIP Module
Texas InstrumentsPTH08T231WAZ
Module DC-DC 1-OUT 0.69V to 5.5V 6A 10-Pin DIP Module
Texas InstrumentsPTH08T231WAZT
300KHz Adjustable,DC 1 690mV~5.5V 690mV 14V 4.5V SMD mount,glue mount 19.1mm*15.7mm*9.1mm

Descriptions

Descriptions of Texas Instruments PTH08T230WAZ provided by its distributors.

Module DC-DC 1-OUT 0.69V to 5.5V 6A 10-Pin DIP Module
6-A, 4.5V to 14V Input, Non-Isolated, Wide Output Adjustable Power Module with TurboTrans 10-Surface Mount Module -40 to 85
Adjustable DC-DC Converter, 300kHz, 1 Ch, 690mV~5.5V In, 690mV Min, 14V Max, 4.5V Out, DIP, SMD, 19.1mm × 15.7mm × 9.1mm
Ic, Power Module, Smd Module-10; Output Power Max:33W; Output Voltage Min:690Mv; Output Voltage Max:5.5V; Output Current Max:6A; Dc/Dc Converter Output Type:Adjustable; Dc/Dc Converter Type:Surface Mount Dip; Input Voltage Dc Rohs Compliant: Yes |TEXAS INSTRUMENTS PTH08T230WAZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTH08T230WAZ .