Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments PTH08T230WAS

Module DC-DC 1-OUT 0.69V to 5.5V 6A 10-Pin DIP Module
$ 14.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH08T230WAS.

Texas Instruments

Datasheet39 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet36 pages18 years ago
Datasheet4 pages19 years ago

Factory Futures

DigiKey

Mouser

Inventory History

3 month trend:
+9.11%

CAD Models

Download Texas Instruments PTH08T230WAS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.58
$ 15.982
$ 15.982
Stock
175,352
169,085
169,085
Authorized Distributors
4
3
3
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
6 A
6 A
6 A
Switching Frequency
-
-
-
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
14 V
14 V
14 V
Min Output Voltage
690 mV
690 mV
690 mV
Max Output Voltage
5.5 V
5.5 V
5.5 V
Efficiency
95 %
95 %
95 %
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsPTH08T231WAZ
Module DC-DC 1-OUT 0.69V to 5.5V 6A 10-Pin DIP Module
Texas InstrumentsPTH08T231WAZT
300KHz Adjustable,DC 1 690mV~5.5V 690mV 14V 4.5V SMD mount,glue mount 19.1mm*15.7mm*9.1mm
Texas InstrumentsPTH04T231WAZ
IC MCU 16BIT 96KB FLASH 52LQFP

Descriptions

Descriptions of Texas Instruments PTH08T230WAS provided by its distributors.

Module DC-DC 1-OUT 0.69V to 5.5V 6A 10-Pin DIP Module
6-A, 4.5V to 14V Input, Non-Isolated, Wide Output Adjustable Power Module with TurboTrans 10-Surface Mount Module -40 to 85
300KHz Adjustable,DC 1 690mV~5.5V 690mV 14V 4.5V SMD mount 19.1mm*15.7mm*9.1mm
DC DC CONVERTER 0.69-5.5V Non-Isolated PoL Module DC DC Converter 1 Output 0.69 ~ 5.5V 6A 4.5V - 14V Input
DC-DC CONV, NON ISO POL, 1 O/P, 33W, 6A
PTH08T230W 6-A, 4.5V TO 14V INPU

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.