Texas Instruments PTH08T210WAH

DC/DC Power Supply Single Output 0.7 Volt to 3.6 Volt 30A 14-Pin DIP Module
$ 43.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH08T210WAH.

Texas Instruments

Datasheet31 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet30 pages18 years ago
Datasheet4 pages19 years ago

HQonline

DigiKey

iiiC

Verical

Inventory History

3 month trend:
+20.07%

CAD Models

Download Texas Instruments PTH08T210WAH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 43.075
$ 31.915
Stock
112,754
180,940
Authorized Distributors
4
5
Case/Package
Module
Module
Number of Pins
14
14
Logic Function
-
-
Frequency
-
480 kHz
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

Texas InstrumentsPTH05T210WAD
640KHz Adjustable 1 700mV~3.6V 700mV 5.5V 4.5V DIP Through hole mounting 34.8mm*15.8mm*8.5mm
Texas InstrumentsPTH05030WAD
30 A, 5-V Input Wide-Output Adjust Plug-in Power Module 13-Through-Hole Module -40 to 85
Texas InstrumentsPTH05060WAH
MODULE PIP .8-3.6V 10A T/H 10DIP / Module DC-DC 5VIN 1-OUT 0.8V to 3.6V 10A 36W 10-Pin Tray

Descriptions

Descriptions of Texas Instruments PTH08T210WAH provided by its distributors.

DC/DC Power Supply Single Output 0.7 Volt to 3.6 Volt 30A 14-Pin DIP Module
DC-DC CONVERTER, NON ISO POL, 1 O/P, 700mV to 3.6V
30A DC/DC Converter, 5.5-14V In, 3.6V Out, Non-Isolated Module
480KHz Adjustable,DC 1 700mV~3.6V 700mV 14V 5.5V ECP-14 Through hole mounting 34.8mm*15.8mm*8.5mm
DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid
30-A, 5.5-V to 14-V Input, Non-Isolated, Wide Output Adjust, Power Module w/ TurboTrans 14-Through-Hole Module -40 to 85
RF MODULATOR 300MHZ-4GHZ 24VFQFN
1-OUTPUT DC-DC REG PWR SUPPLY MODULE
PTH08T210W 30-A, 5.5-V TO 14-V I
MODULE PIP .7-3.6V 30A HORZ T/H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTH08T210WAH.