Texas Instruments PTH05060WAH

MODULE PIP .8-3.6V 10A T/H 10DIP / Module DC-DC 5VIN 1-OUT 0.8V to 3.6V 10A 36W 10-Pin Tray
$ 23.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH05060WAH.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet18 pages19 years ago
Technical Drawing2 pages22 years ago

Upverter

element14 APAC

DigiKey

LCSC

Inventory History

3 month trend:
-97.10%

CAD Models

Download Texas Instruments PTH05060WAH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.26
$ 22.88
Stock
3,285,370
143,610
Authorized Distributors
1
1
Case/Package
Module
Module
Number of Pins
10
10
Number of Outputs
1
1
Max Output Current
10 A
10 A
Switching Frequency
-
-
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
800 mV
800 mV
Max Output Voltage
3.6 V
3.6 V
Efficiency
94 %
94 %
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 13 hours ago)

Related Parts

Texas InstrumentsPTH04T240WAD
IC MCU 32BIT 512KB FLASH 144LQFP
Texas InstrumentsPTH04T241WAD
Module DC-DC 1-OUT 0.69V to 3.6V 10A 11-Pin DIP Module Tray / MODULE PIP 10A 2.2/5.5V 11-DIP
Texas InstrumentsPTH03060WAH
Module DC to DC 3.3VIN 1 Output 0.8 Volt to 2.5 Volt 10A 10-Pin DIP Module

Descriptions

Descriptions of Texas Instruments PTH05060WAH provided by its distributors.

MODULE PIP .8-3.6V 10A T/H 10DIP / Module DC-DC 5VIN 1-OUT 0.8V to 3.6V 10A 36W 10-Pin Tray
10 A, 5-V Input Non-Isolated Wide Adjust Module 10-Through-Hole Module -40 to 85
Buck Converter 325kHz Adjustable 1Ch 800mV~3.6V 800mV 5.5V 4.5V EUW-10 TH 25.4mm × 15.7mm × 8.9mm
Dc-Dc Converter, 1 O/P, 0.8-3.6V, 10A; Output Power Max:36W; Output Voltage Min:800Mv; Output Voltage Max:3.6V; Output Current Max:10A; Dc/Dc Converter Output Type:Adjustable; Dc/Dc Converter Type:Pola; Input Voltage Dc Min:4.5V;rohs Compliant: Yes |TEXAS INSTRUMENTS PTH05060WAH
DC-DC CONVERTER, 0.8V-3.6V, 10A; Input Voltage Max: 5V; No. of Pins: 10Pins; Output Voltage Min: 800mV; Output Voltage Max: 3.6V; Operating Temperature Max: 85°C; MSL: -; SVHC: No SVHC (15-Jun-2015); Base Number: 05060; IC Gener

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTH05060-WAH
  • PTH05060WAH .
  • PTH05060WAH..