Texas Instruments PTH08T210WAD

Module DC-DC 1-OUT 0.7V to 3.6V 30A 14-Pin DIP Module Tray / MODULE PIP .7-3.6V 25A HORZ T/H
$ 35.684
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH08T210WAD.

Farnell

Datasheet31 pages12 years ago
Datasheet31 pages15 years ago

Texas Instruments

element14 APAC

Newark

DigiKey

Inventory History

3 month trend:
+170%

CAD Models

Download Texas Instruments PTH08T210WAD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 35.684
$ 43.075
Stock
196,651
130,677
Authorized Distributors
5
4
Case/Package
Module
Module
Number of Pins
14
14
Number of Outputs
1
1
Min Input Voltage
5.5 V
5.5 V
Max Input Voltage
14 V
14 V
Output Voltage
3.6 V
3.6 V
Output Current
-
-
Output Power
-
-
Isolation Voltage
-
-
Efficiency
93 %
93 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsPTH05T210WAD
640KHz Adjustable 1 700mV~3.6V 700mV 5.5V 4.5V DIP Through hole mounting 34.8mm*15.8mm*8.5mm
Texas InstrumentsPTH05T210WAH
Module DC-DC 5VIN 1-OUT 0.7V to 3.6V 30A 14-Pin DIP Module Tray
Texas InstrumentsPTH05030WAD
30 A, 5-V Input Wide-Output Adjust Plug-in Power Module 13-Through-Hole Module -40 to 85

Descriptions

Descriptions of Texas Instruments PTH08T210WAD provided by its distributors.

Module DC-DC 1-OUT 0.7V to 3.6V 30A 14-Pin DIP Module Tray / MODULE PIP .7-3.6V 25A HORZ T/H
30-A, 5.5-V to 14-V Input, Non-Isolated, Wide Output Adjust, Power Module w/ TurboTrans 14-Through-Hole Module -40 to 85
IC, MODULE PIP .7-3.6V 25A HORZ T/H; Puissance, sortie max..: -; Tension, sortie min.: 700mV; Tension, sortie max..: 3.6V; Courant, sortie max.: 30A; Type de sortie de convertisseur DC/DC: Ajustable; Type Convertisseur DC/DC:
Ic, Module Pip .7-3.6V 25A Horz T/H; Output Power Max:-; Output Voltage Min:700Mv; Output Voltage Max:3.6V; Output Current Max:30A; Dc/Dc Converter Output Type:Adjustable; Dc/Dc Converter Type:Pola, Dip; Input Voltage Dc Rohs Compliant: Yes |TEXAS INSTRUMENTS PTH08T210WAD
IC, MODULE PIP .7-3.6V 25A HORZ T/H; Output Power Max:-; Output Voltage Min:700mV; Output Voltage Max:3.6V; Output Current Max:30A; DC / DC Converter Output Type:Adjustable; DC / DC Converter Type:POLA, DIP; Input Voltage DC Min:5.5V; Input Voltage DC Max:14V; Height:8.5mm; Depth:34.8mm; Width:15.75mm; Product Range:-; SVHC:No SVHC (15-Jan-2019); Accuracy %:1.5%; Adjustable Output Voltage Max:3.6V; Adjustable Output Voltage Min:700mV; Approval Bodies:CSA, IEC, UL; Approvals & Standards:CSA, IEC, UL; Base Number:08; DC / DC Converter Mounting:Through Hole; Frequency:480kHz; Input Voltage Max:14V; MSL:MSL 1 - Unlimited; No. of Outputs:1Outputs; No. of Pins:14Pins; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Output Current:25A; Output Voltage:3.6V; Primary Input Voltage:14V; Supply Voltage:12V; Supply Voltage Max:14V; Supply Voltage Min:5.5V; Switch Output Current Isw Max:30A; Voltage Regulator Type:Non-Isolated

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTH08T210WAD .
  • PTH08T210WAD.