Texas Instruments PTH05T210WAD

640KHz Adjustable 1 700mV~3.6V 700mV 5.5V 4.5V DIP Through hole mounting 34.8mm*15.8mm*8.5mm
$ 42.945
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH05T210WAD.

Texas Instruments

Datasheet31 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet31 pages18 years ago
Datasheet4 pages19 years ago

iiiC

Factory Futures

Jameco (USA)

DigiKey

Inventory History

3 month trend:
+31.12%

CAD Models

Download Texas Instruments PTH05T210WAD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 42.945
$ 39.49
Stock
199,901
127,177
Authorized Distributors
3
4
Case/Package
Module
Module
Number of Pins
14
14
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

Texas InstrumentsPTH05030WAD
30 A, 5-V Input Wide-Output Adjust Plug-in Power Module 13-Through-Hole Module -40 to 85
Texas InstrumentsPTH05020WAD
22 A, 5-V Input Wide-Output Adjust Plug-in Power Module 10-Through-Hole Module -40 to 85
Texas InstrumentsPTH08T210WAD
Module DC-DC 1-OUT 0.7V to 3.6V 30A 14-Pin DIP Module Tray / MODULE PIP .7-3.6V 25A HORZ T/H

Descriptions

Descriptions of Texas Instruments PTH05T210WAD provided by its distributors.

640KHz Adjustable 1 700mV~3.6V 700mV 5.5V 4.5V DIP Through hole mounting 34.8mm*15.8mm*8.5mm
Module DC-DC 5VIN 1-OUT 0.7V to 3.6V 30A 14-Pin DIP Module Tray
30-A, 4.5V to 5.5V Input, Non-Isolated, Wide Output Adjustable Power Module with TurboTrans 14-Through-Hole Module -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.