Texas Instruments PTH05050WAZT

6 A, 5-V Input Non-Isolated Wide Adjust Module w/ Auto-Track 6-Surface Mount Module -40 to 85
$ 22.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH05050WAZT.

Newark

Datasheet24 pages16 years ago

Texas Instruments

CAD Models

Download Texas Instruments PTH05050WAZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.013
$ 18.94
$ 18.94
Stock
100,198
157,217
157,217
Authorized Distributors
1
3
3
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
6
6
6
Logic Function
-
-
-
Frequency
-
600 kHz
600 kHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsPTH05000WAZ
6 A, 5-V Input Wide-Output Adjust Plug-in Power Module 5-Surface Mount Module -40 to 85
Texas InstrumentsPTH05000WAS
6 A, 5-V Input Wide-Output Adjust Plug-in Power Module 5-Surface Mount Module -40 to 85
Texas InstrumentsPTH05000WAZT
6 A, 5-V Input Wide-Output Adjust Plug-in Power Module 5-Surface Mount Module -40 to 85

Descriptions

Descriptions of Texas Instruments PTH05050WAZT provided by its distributors.

6 A, 5-V Input Non-Isolated Wide Adjust Module w/ Auto-Track 6-Surface Mount Module -40 to 85
Module DC-DC 5VIN 1-OUT 0.8V to 3.6V 6A 6-Pin SMD Module T/R
6-AMP, 5-V INPUT NON-ISOLATED WIDE-OUTPUT ADJUST POWER MODULE DC/DC CONVERTER
DC-DC CONVERTER, NON ISO POL, 1 O/P, 21.6W, 6A, FULL REEL
DC-DC Regulated Power Supply Module, 1 Output, 21.6W, Hybrid
PTH05050W 6 A, 5-V INPUT NON-ISO
DC-DC Converter, 650kHz, Adjustable, DC, 1-Ch, 800mV~3.6V, 800mV, 5.5V, 4.5V, SMD-6P, SMD, Adhesive Mount, 22.1mm × 12.7mm × 9.1mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.