Texas Instruments PTH05000WAZT

6 A, 5-V Input Wide-Output Adjust Plug-in Power Module 5-Surface Mount Module -40 to 85
$ 18.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH05000WAZT.

Texas Instruments

Datasheet14 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages19 years ago
Technical Drawing2 pages21 years ago

Inventory History

3 month trend:
+17.35%

CAD Models

Download Texas Instruments PTH05000WAZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.45
$ 10.256
$ 10.256
Stock
124,570
113,614
113,614
Authorized Distributors
1
3
3
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
5
5
5
Logic Function
-
-
-
Frequency
-
700 kHz
700 kHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsPTH05050WAZ
6 A, 5-V Input Non-Isolated Wide Adjust Module w/ Auto-Track 6-Surface Mount Module -40 to 85
Texas InstrumentsPTH05050WAS
DC/DC Power Supply Single Output 0.8 Volt to 3.6 Volt 6A 6-Pin DIP Module
Texas InstrumentsPTH05050WAZT
6 A, 5-V Input Non-Isolated Wide Adjust Module w/ Auto-Track 6-Surface Mount Module -40 to 85

Descriptions

Descriptions of Texas Instruments PTH05000WAZT provided by its distributors.

6 A, 5-V Input Wide-Output Adjust Plug-in Power Module 5-Surface Mount Module -40 to 85
Module DC-DC 5VIN 1-OUT 0.9V to 3.6V 6A 5-Pin SMD Module T/R
DC-DC Converter Adjustable 700kHz DC 1 900mV~3.6V 900mV 5.5V 4.5V SMD, Adhesive Mount 19.1mm × 12.7mm × 9.1mm
PTH05000W 6 A, 5-V INPUT WIDE-OU
DC-DC Converter; Output Type:Variable; No. of Outputs:1; Input Voltage:4.5V to 5.5V; Output Voltage:3.6V; Output Current:6A; Approval Bodies:CSA, EN, UL, VDE; Supply Voltage:5V; DC / DC Converter Case Style:DIP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.