Texas Instruments PTH05050WAS

DC/DC Power Supply Single Output 0.8 Volt to 3.6 Volt 6A 6-Pin DIP Module
$ 18.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH05050WAS.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet22 pages19 years ago

Upverter

HQonline

Augswan

DigiKey

Inventory History

3 month trend:
-78.16%

CAD Models

Download Texas Instruments PTH05050WAS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.46
$ 18.778
$ 18.778
Stock
164,207
139,310
139,310
Authorized Distributors
3
1
1
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
6
6
6
Number of Outputs
1
1
1
Max Output Current
6 A
6 A
6 A
Switching Frequency
-
-
-
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
800 mV
800 mV
800 mV
Max Output Voltage
3.6 V
3.6 V
3.6 V
Efficiency
95 %
95 %
95 %
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 11 hours ago)

Related Parts

Texas InstrumentsPTH05000WAZ
6 A, 5-V Input Wide-Output Adjust Plug-in Power Module 5-Surface Mount Module -40 to 85
Texas InstrumentsPTH05000WAS
6 A, 5-V Input Wide-Output Adjust Plug-in Power Module 5-Surface Mount Module -40 to 85
Texas InstrumentsPTH05000WAZT
6 A, 5-V Input Wide-Output Adjust Plug-in Power Module 5-Surface Mount Module -40 to 85

Descriptions

Descriptions of Texas Instruments PTH05050WAS provided by its distributors.

DC/DC Power Supply Single Output 0.8 Volt to 3.6 Volt 6A 6-Pin DIP Module
6 A, 5-V Input Non-Isolated Wide Adjust Module w/ Auto-Track 6-Surface Mount Module -40 to 85
DC/DC 5VIN 6A ADJ O/P, SMD, 5050; Input Voltage Max: 5V; No. of Pins: 6Pins; Output Voltage Min: 800mV; Output Voltage Max: 3.6V; Operating Temperature Max: 85°C; MSL: -; SVHC: No SVHC (15-Jun-2015); Base Number: 05050; IC Gener

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.