Texas Instruments PTH05050WAZ

6 A, 5-V Input Non-Isolated Wide Adjust Module w/ Auto-Track 6-Surface Mount Module -40 to 85
$ 20.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH05050WAZ.

Newark

Datasheet24 pages16 years ago

Texas Instruments

iiiC

Farnell

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PTH05050WAZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.315
$ 18.46
$ 18.46
Stock
89,548
164,148
164,148
Authorized Distributors
2
3
3
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
6
6
6
Number of Outputs
1
1
1
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Output Voltage
3.6 V
3.6 V
3.6 V
Output Current
6 A
6 A
6 A
Output Power
21.6 W
135 W
135 W
Isolation Voltage
-
-
-
Efficiency
95 %
95 %
95 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsPTH05000WAZ
6 A, 5-V Input Wide-Output Adjust Plug-in Power Module 5-Surface Mount Module -40 to 85
Texas InstrumentsPTH05000WAS
6 A, 5-V Input Wide-Output Adjust Plug-in Power Module 5-Surface Mount Module -40 to 85
Texas InstrumentsPTH05000WAZT
6 A, 5-V Input Wide-Output Adjust Plug-in Power Module 5-Surface Mount Module -40 to 85

Descriptions

Descriptions of Texas Instruments PTH05050WAZ provided by its distributors.

6 A, 5-V Input Non-Isolated Wide Adjust Module w/ Auto-Track 6-Surface Mount Module -40 to 85
DC/DC Power Supply Single Output 0.8 Volt to 3.6 Volt 6A 6-Pin DIP Module
650KHz Adjustable,DC 1 800mV~3.6V 800mV 5.5V 4.5V DIP SMD mount 22.1mm*12.7mm*9.1mm
DC/DC 5VIN 6A ADJ O/P, SMD, 5050; Puissance, sortie max..: 21.6W; Tension, sortie min.: 800mV; Tension, sortie max..: 3.6V; Courant, sortie max.: 6A; Type de sortie de convertisseur DC/DC: Ajustable; Type Convertisseur DC/DC:
Dc/Dc 5Vin 6A Adj O/P, Smd, 5050; Output Power Max:21.6W; Output Voltage Min:800Mv; Output Voltage Max:3.6V; Output Current Max:6A; Dc/Dc Converter Output Type:Adjustable; Dc/Dc Converter Type:Pola, Surface Mount Dip; Input Rohs Compliant: Yes |TEXAS INSTRUMENTS PTH05050WAZ
DC/DC 5VIN 6A ADJ O/P, SMD, 5050; Output Power Max:21.6W; Output Voltage Min:800mV; Output Voltage Max:3.6V; Output Current Max:6A; DC / DC Converter Output Type:Adjustable; DC / DC Converter Type:POLA, Surface Mount DIP; Input Voltage DC Min:4.5V; Input Voltage DC Max:5.5V; Height:9.09mm; Depth:22.1mm; Width:12.57mm; Product Range:-; SVHC:No SVHC (15-Jan-2019); Accuracy %:2%; Adjustable Output Voltage Max:3.6V; Adjustable Output Voltage Min:0.8V; Approval Bodies:CSA, IEC, UL; Approvals & Standards:CSA, IEC, UL; Base Number:05050; DC / DC Converter Mounting:Surface Mount Device; Frequency:600kHz; Input Voltage Max:5V; No. of Outputs:1Outputs; No. of Pins:6Pins; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Output Current:6A; Output Voltage:3.6V; Power Supply IC Type:DC/DC Converter; Primary Input Voltage:5.5V; Supply Voltage:5V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Voltage Regulator Type:Step Down (Buck)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTH05050WAZ .