Texas Instruments PTH05000WAD

6 A, 5-V Input Wide-Output Adjust Plug-in Power Module 5-Through-Hole Module -40 to 85
$ 14.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH05000WAD.

HQonline

Datasheet14 pages15 years ago

Texas Instruments

element14 APAC

iiiC

Farnell

Inventory History

3 month trend:
-1.66%

CAD Models

Download Texas Instruments PTH05000WAD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.74
$ 14.35
Stock
131,843
7,453,599
Authorized Distributors
4
4
Case/Package
Module
Module
Number of Pins
5
5
Number of Outputs
1
1
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
5.5 V
5.5 V
Output Voltage
3.6 V
3.6 V
Output Current
6 A
6 A
Output Power
21.6 W
21.6 W
Isolation Voltage
-
-
Efficiency
92 %
92 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsPTH05050WAH
DC/DC Power Supply Single Output 0.8 Volt to 3.6 Volt 6A 6-Pin DIP Module
Texas InstrumentsPTH04070WAD
Module DC-DC 3.3V/5VIN 1-OUT 0.9V to 3.6V 3A 5-Pin DIP Module Tray
Texas InstrumentsPTH04000WAH
Module DC to DC 3.3 Volt/5VIN 1 Output 0.9 Volt to 3.6 Volt 3A 6-Pin DIP Module
Recom PowerRAC03-12SC
RAC01 Series 3 W 12V 90 to 264 VAC AC/DC Single Output Through Hole Power Supply

Descriptions

Descriptions of Texas Instruments PTH05000WAD provided by its distributors.

6 A, 5-V Input Wide-Output Adjust Plug-in Power Module 5-Through-Hole Module -40 to 85
Module DC to DC 1 Output 0.9 Volt to 3.6 Volt 6A 5-Pin DIP Module
700kHz Adjustable 1 3.6V 900mV 5.5V 4.5V DIP-5 TH, 19.1mm × 12.7mm × 8.6mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.