Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments PTH04070WAS

Module DC-DC 1-OUT 0.9V to 3.6V 3A 5-Pin DIP Module
$ 8.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH04070WAS.

HQonline

Datasheet17 pages15 years ago

Texas Instruments

LCSC

DigiKey

element14

Inventory History

3 month trend:
+43.85%

CAD Models

Download Texas Instruments PTH04070WAS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.005
$ 7.729
Stock
126,920
125,733
Authorized Distributors
5
3
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
5
5
Number of Outputs
1
1
Min Input Voltage
3 V
3 V
Max Input Voltage
5.5 V
5.5 V
Output Voltage
3.6 V
3.6 V
Output Current
3 A
3 A
Output Power
10.8 W
10.8 W
Isolation Voltage
-
-
Efficiency
92 %
92 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Murata Power SolutionsOKY-T/3-W5N-C
Module DC-DC 1-OUT 0.7525V to 3.63V 3A 9.9W 5-Pin SMD
Murata Power SolutionsOKY-T/5-W5N-C
Module DC-DC 5VIN 1-OUT 0.7525V to 3.63V 5A 16.5W 5-Pin SMD
Murata Power SolutionsOKY-T/5-W5P-C
Module DC-DC 5VIN 1-OUT 0.7525V to 3.63V 5A 16.5W 5-Pin SMD
Recom PowerR0.5Z-0505-R
0.5W DC/DC-Converter 'ECONOLINE' SMD 1kV reg; V. In: 05; V. Out: 05; mA. Out: 100

Descriptions

Descriptions of Texas Instruments PTH04070WAS provided by its distributors.

Module DC-DC 1-OUT 0.9V to 3.6V 3A 5-Pin DIP Module
DC-DC Converter Adjustable 700kHz DC 1 900mV~3.6V 900mV 5.5V 3V DIP SMD 12.7mm × 10.2mm × 8.1mm
3-A, 3.3/5-V Input Adjustable Switching egulator 5-Surface Mount Module -40 to 85
DC/DC, 3.3/5VIN, 3A, 1W, ADJ, MODULE; DC / DC Converter Output Type:Adjustable; Input Voltage VDC:3V to 5.5V; No. of Outputs:1; Output Voltage Nom.:900mV to 3.6V; Output Current Max:3A; Depth:12.57mm; Width:10.16mm; Height:7.81mm; MSL:MSL 3 - 168 hours

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.