Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments PTH03050YAST

6 A 3.3-V Input Bus Termination Power Module for DD /QD Memory 6-Surface Mount Module -40 to 85
$ 18.491
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH03050YAST.

Augswan

Datasheet18 pages13 years ago

Texas Instruments

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PTH03050YAST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.491
$ 18.016
$ 18.016
Stock
276,809
161,887
161,887
Authorized Distributors
3
4
4
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
6
6
6
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsPTH03050WAZ
6 A, 3.3-V Input Non-Isolated Wide Adjust Module w/ Auto-Track 6-Surface Mount Module -40 to 85
Texas InstrumentsPTH03050WAS
6 A, 3.3-V Input Non-Isolated Wide Adjust Module w/ Auto-Track 6-Surface Mount Module -40 to 85
Texas InstrumentsPTH03050WAZT
6 A, 3.3-V Input Non-Isolated Wide Adjust Module w/ Auto-Track 6-Surface Mount Module -40 to 85

Descriptions

Descriptions of Texas Instruments PTH03050YAST provided by its distributors.

6 A 3.3-V Input Bus Termination Power Module for DD /QD Memory 6-Surface Mount Module -40 to 85
Module DC-DC 3.3VIN 1-OUT 0.55V to 1.8V 6A 6-Pin DIP SMD Module T/R
Adjustable,DC 1 550mV~1.8V 550mV 3.65V 2.95V DIP SMD mount,glue mount 22.1mm*12.7mm*9.1mm
DC-DC Converter; Output Type:Variable; No. of Outputs:1; Input Voltage:2.95V to 3.65V; Output Voltage:1.8V; Output Current:6A; Supply Voltage:3.3V; DC / DC Converter Case Style:DIP; DC/DC Converter Mounting:SMD ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.