Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments PTH03050YAS

6 A 3.3-V Input Bus Termination Power Module for DD /QD Memory 6-Surface Mount Module -40 to 85
$ 18.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH03050YAS.

Texas Instruments

Datasheet18 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages18 years ago

HQonline

Augswan

iiiC

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PTH03050YAS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.013
$ 20.353
$ 20.353
Stock
82,054
154,580
154,580
Authorized Distributors
5
3
3
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
6
6
6
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsPTH03050WAZ
6 A, 3.3-V Input Non-Isolated Wide Adjust Module w/ Auto-Track 6-Surface Mount Module -40 to 85
Texas InstrumentsPTH03050WAS
6 A, 3.3-V Input Non-Isolated Wide Adjust Module w/ Auto-Track 6-Surface Mount Module -40 to 85
Texas InstrumentsPTH03050WAZT
6 A, 3.3-V Input Non-Isolated Wide Adjust Module w/ Auto-Track 6-Surface Mount Module -40 to 85

Descriptions

Descriptions of Texas Instruments PTH03050YAS provided by its distributors.

6 A 3.3-V Input Bus Termination Power Module for DD /QD Memory 6-Surface Mount Module -40 to 85
Module DC-DC 3.3VIN 1-OUT 0.55V to 1.8V 6A 6-Pin DIP SMD Module Tray
DC-DC Converter; Output Type:Variable; No. of Outputs:1; Input Voltage:2.95V to 3.65V; Output Voltage:1.8V; Output Current:6A; Supply Voltage:3.3V; DC / DC Converter Case Style:DIP; DC/DC Converter Mounting:SMD ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.