Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments PTH03000WAZ

6 A, 3.3-V Input Wide-Output Adjust Plug-in Power Module 5-Surface Mount Module -40 to 85
$ 13.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH03000WAZ.

Arrow Electronics

Datasheet13 pages15 years ago

Texas Instruments

Newark

Farnell

Verical

Inventory History

3 month trend:
+25.38%

CAD Models

Download Texas Instruments PTH03000WAZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.79
$ 15.43
$ 15.43
Stock
129,724
309,026
309,026
Authorized Distributors
2
2
2
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
5
5
5
Number of Outputs
1
1
1
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
3.6 V
3.6 V
3.6 V
Output Voltage
2.5 V
2.5 V
2.5 V
Output Current
6 A
6 A
6 A
Output Power
15 W
-
-
Isolation Voltage
-
-
-
Efficiency
93 %
93 %
93 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PTH03000WAZ.

Related Parts

Texas InstrumentsPTH03050WAZ
6 A, 3.3-V Input Non-Isolated Wide Adjust Module w/ Auto-Track 6-Surface Mount Module -40 to 85
Texas InstrumentsPTH03050WAS
6 A, 3.3-V Input Non-Isolated Wide Adjust Module w/ Auto-Track 6-Surface Mount Module -40 to 85
Texas InstrumentsPTH03050WAZT
6 A, 3.3-V Input Non-Isolated Wide Adjust Module w/ Auto-Track 6-Surface Mount Module -40 to 85

Descriptions

Descriptions of Texas Instruments PTH03000WAZ provided by its distributors.

6 A, 3.3-V Input Wide-Output Adjust Plug-in Power Module 5-Surface Mount Module -40 to 85
Module DC-DC 3.3VIN 1-OUT 0.9V to 2.5V 6A 5-Pin SMD Module Tray
DC/DC 3.3VIN 6A ADJ O/P, SMD, 3000; Voltage Regulator Type:Step Down (Buck); Voltage, Input Max:3.3V; Voltage, Output Max:2.5V; Max Output Current:6A; Percentage Accuracy:2%; Voltage, Output Adjustable Max:2.5V; Voltage, Output Adjustable Min:0.9V; Frequency:700kHz; Voltage, Supply Min:3V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:Horizontal Surface Mount; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:03000; IC Generic Number:03000; Power Supply IC Type:DC/DC converter; Voltage, Output:2.5V; Voltage, Output Min:0.9V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.