Texas Instruments PT6644P

Module DC-DC 1-OUT -9V 2.5A 24W 14-Pin SIP Module
$ 22.28

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PT6644P.

Texas Instruments

Datasheet7 pages15 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 22.28
$ 19.249
Stock
83,158
55,483
Authorized Distributors
1
2
Case/Package
-
Module
Number of Pins
-
14
Number of Outputs
1
1
Min Input Voltage
8 V
8 V
Max Input Voltage
21 V
21 V
Output Voltage
-
-9 V
Output Current
-
2.5 A
Output Power
-
24 W
Isolation Voltage
-
-
Efficiency
84 %
84 %

Related Parts

DC DC CONVERTER 5V / Buck Switching Regulator IC Positive Adjustable (Fixed) 3.3V (5V) 1 Output 15A 123-BLGA Module
Cool-Power 18 Vin 2.5 Vout 15 A ZVS Buck Regulator - LGA-123
PI34xx Series 18 V 15 A Surface Mount Cool-Power® ZVS Buck Regulator - LGA-123
XP PowerIZ1215SA
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
XP PowerITX1224SA
Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, SIP, 2:1, 6 W, 1 Output, 24 V
XP PowerIZ1212SA
Isolated Module DC DC Converter 1 Output 12V 250mA 9V - 18V Input

Descriptions

Descriptions of Texas Instruments PT6644P provided by its distributors.

Module DC-DC 1-OUT -9V 2.5A 24W 14-Pin SIP Module
Boost 1 9V 21V 8V Through hole mounting 43.4mm*10.7mm*31mm
SWITCHING REGLTR, VOLTAGE-MODE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.