Texas Instruments PT6644D

Switching Regulator, Voltage-mode, 2.5A, 600kHz Switching Freq-Max, Hybrid
$ 19.249

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PT6644D.

Texas Instruments

Datasheet7 pages15 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 19.249
$ 22.28
Stock
53,409
103,076
Authorized Distributors
2
1
Case/Package
Module
-
Number of Pins
14
-
Number of Outputs
1
1
Max Output Current
2.5 A
2.5 A
Switching Frequency
-
-
Min Input Voltage
8 V
8 V
Max Input Voltage
21 V
21 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
84 %
84 %
Synchronous Rectifier
-
-

Related Parts

Texas InstrumentsPT6303R
Switching Regulator, Voltage-mode, 3A, 550kHz Switching Freq-Max, Hybrid
Texas InstrumentsPT6303G
Texas Instruments DC-DC Power Module, 9 → 26 V Input, 12-Pin
Texas InstrumentsPT6213P
Switching Regulator, Voltage-mode, 2A, 900kHz Switching Freq-Max, Hybrid

Descriptions

Descriptions of Texas Instruments PT6644D provided by its distributors.

Switching Regulator, Voltage-mode, 2.5A, 600kHz Switching Freq-Max, Hybrid
DC DC CONVERTER -9V 2.5A / Non-Isolated PoL Module DC DC Converter 1 Output -9V 2.5A 8V - 21V Input
Module DC-DC 1-OUT -9V 2.5A 24W 14-Pin SIP Module
SWITCHING REGLTR, VOLTAGE-MODE
Fixed 1 9V 21V 8V SIP Through hole mounting
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 14; Package Shape: RECTANGULAR; Surface Mount: NO; Maximum Time At Peak Reflow Temperature (s): NOT SPECIFIED;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.