XP Power IZ1212SA

Isolated Module DC DC Converter 1 Output 12V 250mA 9V - 18V Input
$ 13.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IZ1212SA.

IHS

Datasheet1 page5 years ago

RS (Formerly Allied Electronics)

element14 APAC

TME

Farnell

Inventory History

3 month trend:
+32.54%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XP PowerIZ1215SA
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
Recom PowerRS3-1212S/H2
3W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 2:1; V. In: 9-18; V. Out: 12; mA. Out: 250
Murata Power SolutionsMEE3S1212SC
MEE3 Series 3 W 12 V input 12 V Output 1 kV Isolated DC/DC Converter
Murata Power SolutionsMEV3S1212SC
Module DC-DC 12VIN 1-OUT 12V 0.25A 3W 4-Pin SIP Tube
Recom PowerRS3-1215S
Module DC-DC 12VIN 1-OUT 15V 0.2A 3W 7-Pin SIP Tube
Recom PowerRS3-1215S/H3
3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 2:1; V. In: 9-18; V. Out: 15; mA. Out: 200

Descriptions

Descriptions of XP Power IZ1212SA provided by its distributors.

Isolated Module DC DC Converter 1 Output 12V 250mA 9V - 18V Input
Isolated Through Hole DC/DC Converter, Regulated, ITE, SIP, 2:1, 3 W, 1 Output, 12 V
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
XP Power DCDC Converter, IZ Series, 9-18V In, 12V Out, 3W
DC/DC Converter Isolated 12V 3W
RS APAC
DC-DC CONVERTER, 3WATT, REGULATED
CONVERTER, DC/DC, 3W, 12V; No. of Outputs:1 Output; Output Power Max:3W; Output Voltage - Output 1:12V; Output Current - Output 1:250mA; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 mA = 250 / Output Type = Fixed / Rated Power W = 3 / Input Voltage Min. V = 9 / Input Voltage Max. V = 18 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 84 / Ripple & Noise (V) mV = 75 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.6 / MTBF h = 1340000 / Length mm = 11.1 / Width mm = 21.8 / Height mm = 9.2 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers