XP Power ITX1224SA

Isolated Through Hole DC/DC Converter, 2: 1 Input, ITE, SIP, 2: 1, 6 W, 1 Output, 24 V
$ 19.608
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ITX1224SA.

IHS

Datasheet3 pages5 years ago

element14 APAC

Newark

TME

CAD Models

Download XP Power ITX1224SA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-03-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XP PowerITX1209SA
Module DC-DC 12VIN 1-OUT 9V 0.666A 6W 5-Pin SIP Module
XP PowerITX1205SA
Module DC-DC 12VIN 1-OUT 5V 1.2A 6W 5-Pin SIP Module
XP PowerITX1215SA
Module DC-DC 12VIN 1-OUT 15V 0.4A 6W 5-Pin SIP Module
MurataNDL1212SC
Module DC-DC 12VIN 1-OUT 12V 0.167A 2W 7-Pin SIP Module
Murata Power SolutionsNDL1205SC
NDL Series 2 W Single Output 5 V Isolated Through Hole DC/DC Converter
Murata Power SolutionsNDL1215SC
Module DC-DC 1-OUT 15V 0.134A 2W 7-Pin SIP

Descriptions

Descriptions of XP Power ITX1224SA provided by its distributors.

Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, SIP, 2:1, 6 W, 1 Output, 24 V
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
XP POWER ITX1224SAIsolated Board Mount DC/DC Converter, 2:1 Input, SIP, Fixed, SIP, 6 W, 24 V, 250 mA
Module DC-DC 12VIN 1-OUT 24V 0.25A 6W 5-Pin SIP Module
IC MCU 32BIT 512KB FLASH 144LQFP
XP Power DCDC, ITX, 9 ¡ú 18 V , 24V , 6W
DC-DC CONVERTER, 6W, 2:1 INPUT, SIP
DC/DC CONVERTER, 6W, 24V, 0.25A; No. of Outputs: 1 Output; Output Power Max: 6W; Output Voltage - Output 1: 24V; Output Current - Output 1: 250mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Ou

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers