Texas Instruments PT6304N

Switching Regulator, Voltage-mode, 3A, 900kHz Switching Freq-Max, Hybrid

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PT6304N.

Texas Instruments

Datasheet8 pages15 years ago
Datasheet6 pages26 years ago

Farnell

Arrow Electronics

iiiC

DigiKey

Related Parts

Recom PowerR-7312P
3A DC/DC-Converter 'INNOLINE' SIP12 reg; V. In: 15-28; V. Out: 12; mA. Out: 3000
Recom PowerR-7312D
3A DC/DC-Converter 'INNOLINE' SIP12 reg; V. In: 15-28; V. Out: 12; mA. Out: 3000
Recom PowerR-739.0D
3A DC/DC-Converter 'INNOLINE' SIP12 reg; V. In: 12-28; V. Out: 9.0; mA. Out: 3000
Texas InstrumentsPT6302N
Switching Regulator, Voltage-mode, 3A, 600kHz Switching Freq-Max, Hybrid
Texas InstrumentsPT6404D
Fixed 1 1.5V 5.5V 4.5V SIP Through hole mounting 52.05mm(Length)*9.65mm(width)
Texas InstrumentsPT6305N
Switching Regulator, 3A, 800kHz Switching Freq-Max, Hybrid

Descriptions

Descriptions of Texas Instruments PT6304N provided by its distributors.

Switching Regulator, Voltage-mode, 3A, 900kHz Switching Freq-Max, Hybrid
REG 12V 3A ADJUSTABLE VERT 12SIP
Module DC-DC 1-OUT 12V 3A 12-Pin SIP Module
Ic, Isr Vertical +12V Adj, 6304
IC, ISR VERTICAL +12V ADJ, 6304; Primary Input Voltage:38V; No. of Outputs:1; Output Voltage:12V; Output Current:3A; Voltage Regulator Case Style:SIP Module; No. of Pins:12; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:1%; Adjustable Output Voltage Max:22.12V; Adjustable Output Voltage Min:2.43V; Base Number:6304; Frequency:750kHz; IC Generic Number:6304; Input Voltage Max:38V; Input Voltage Min:16V; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:3A; Output Voltage Max:12V; Package / Case:Vertical Through Hole; Power Supply IC Type:Switching regulator; Supply Voltage Max:38V; Supply Voltage Min:16V; Termination Type:Through Hole; Voltage Regulator Type:Step Down (Buck)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.