Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments PT5022H

Switching Regulator, Voltage-mode, 1A, 1200kHz Switching Freq-Max, Hybrid, PSMA3
$ 10.069

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PT5022H.

Texas Instruments

Datasheet6 pages15 years ago
Datasheet2 pages26 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 10.069
$ 9.63
$ 9.63
Stock
70,065
80,738
80,738
Authorized Distributors
2
2
2
Case/Package
Module
Module
Module
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
1 A
1 A
1 A
Switching Frequency
-
-
-
Min Input Voltage
4.75 V
4.75 V
4.75 V
Max Input Voltage
7 V
7 V
7 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
75 %
75 %
75 %
Synchronous Rectifier
-
-
-

Related Parts

Texas InstrumentsPT5026N
Switching Regulator, Voltage-mode, 1A, 1200kHz Switching Freq-Max, Hybrid
Texas InstrumentsPT5022N
Switching Regulator, Voltage-mode, 1A, 1200kHz Switching Freq-Max, Hybrid
Texas InstrumentsPT5026A
DC DC CONVERTER -5.2V 1A Non-Isolated PoL Module DC DC Converter 1 Output -5.2V 1A 4.75V - 7V Input

Descriptions

Descriptions of Texas Instruments PT5022H provided by its distributors.

Switching Regulator, Voltage-mode, 1A, 1200kHz Switching Freq-Max, Hybrid, PSMA3
DC DC CONVERTER -5V 1A Non-Isolated PoL Module DC DC Converter 1 Output -5V 1A 4.75V - 7V Input
Module DC-DC 1-OUT -5V 1A 3-Pin(3+Tab) SIP Module
5W 1 Through hole mounting 25.14mm(Length)*9.65mm(width)
SWITCHING REGLTR, VOLTAGE-MODE
[-]5V 1A 5VIN ISR, HORZ, T-TAB <AZ
REGULATR -5V 1.0A3 PIN HZ VT HT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.