Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments PT5022A

DC DC CONVERTER -5V Non-Isolated PoL Module DC DC Converter 1 Output -5V 1A 4.75V - 7V Input
$ 9.63

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PT5022A.

Texas Instruments

Datasheet6 pages15 years ago
Datasheet2 pages26 years ago

Newark

iiiC

Jameco (USA)

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 9.63
$ 10.069
$ 10.069
Stock
85,829
72,129
72,129
Authorized Distributors
2
2
2
Case/Package
Module
Module
Module
Number of Pins
3
3
3
Number of Outputs
1
1
1
Min Input Voltage
4.75 V
4.75 V
4.75 V
Max Input Voltage
7 V
7 V
7 V
Output Voltage
-5 V
-5 V
-5 V
Output Current
1 A
1 A
1 A
Output Power
-
5 W
5 W
Isolation Voltage
-
-
-
Efficiency
75 %
75 %
75 %

Related Parts

Murata Power Solutions78SR-5/2-C
Module DC-DC 1-OUT 5V 2A 10W 3-Pin SIP

Descriptions

Descriptions of Texas Instruments PT5022A provided by its distributors.

DC DC CONVERTER -5V Non-Isolated PoL Module DC DC Converter 1 Output -5V 1A 4.75V - 7V Input
Module DC-DC 1-OUT -5V 1A 3-Pin SIP Module
1 A SWITCHING REGULATOR 1200 kHz SWITCHING FREQ-MAX SMA3
1.2MHz DC,Fixed 1 5V 7V 4.75V SIP Through hole mounting
DC-DC CONVERTER, LINEAR REG, 1 O/P, 1A, -5V
SWITCHING REGLTR, VOLTAGE-MODE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.