Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments PT5022N

Switching Regulator, Voltage-mode, 1A, 1200kHz Switching Freq-Max, Hybrid
$ 8.56

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PT5022N.

Texas Instruments

Datasheet6 pages15 years ago
Datasheet2 pages26 years ago

Newark

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 8.56
$ 9.63
$ 9.63
Stock
34,108
80,301
80,301
Authorized Distributors
1
2
2
Case/Package
Module
Module
Module
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
1 A
1 A
1 A
Switching Frequency
-
-
-
Min Input Voltage
4.75 V
4.75 V
4.75 V
Max Input Voltage
7 V
7 V
7 V
Min Output Voltage
-
-
-
Max Output Voltage
-5 V
-
-
Efficiency
75 %
75 %
75 %
Synchronous Rectifier
-
-
-

Related Parts

Texas InstrumentsPT5021N
DC DC CONVERTER -3.3V 1A Non-Isolated PoL Module DC DC Converter 1 Output -3.3V 1A 4.75V - 7V Input
Texas InstrumentsPT5029M
Switching Regulator, Voltage-mode, 1A, 1200kHz Switching Freq-Max, Hybrid
Texas InstrumentsPT5026N
Switching Regulator, Voltage-mode, 1A, 1200kHz Switching Freq-Max, Hybrid

Descriptions

Descriptions of Texas Instruments PT5022N provided by its distributors.

Switching Regulator, Voltage-mode, 1A, 1200kHz Switching Freq-Max, Hybrid
DC DC CONVERTER -5V 1A Non-Isolated PoL Module DC DC Converter 1 Output -5V 1A 4.75V - 7V Input
Switching Regulator IC; Voltage Regulator Type:Boost Buck Switching; Input Voltage Primary Max:7V; Output Voltage Max:-5V; Output Current Max:1A; Voltage Tolerance ±:0.015%; Supply Voltage Min:4.75V; Supply Voltage Max:7V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT5022N.