Texas Instruments PLL1706DBQR

PLL Clock Generator Dual 26.73MHz to 27.27MHz 20-Pin SSOP T/R
$ 2.257
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PLL1706DBQR.

Texas Instruments

Technical Drawing2 pages18 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages18 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PLL1706DBQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.257
$ 3.586
Stock
295,731
210,333
Authorized Distributors
1
4
Case/Package
SSOP
SSOP
Number of Pins
20
20
PLL
Yes
Yes
Input
Crystal
Crystal
Max Frequency
36.87 MHz
36.87 MHz
Number of Outputs
-
6
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsPLL1708DBQ
4.096 to 36.864-MHz, serially controlled, 3.3-V dual PLL multi-clock generator 20-SSOP -25 to 85
Texas InstrumentsPLL1705DBQ
3.3 V Dual PLL Multi-Clock Generator 20-SSOP -25 to 85
Texas InstrumentsPLL1705DBQR
3.3 V Dual PLL Multi-Clock Generator 20-SSOP -25 to 85
Programmable PLL Clock Generator Single 16-Pin SSOP Tube

Descriptions

Descriptions of Texas Instruments PLL1706DBQR provided by its distributors.

PLL Clock Generator Dual 26.73MHz to 27.27MHz 20-Pin SSOP T/R
8.192 to 36.864-MHz, serially controlled, 3.3-V dual PLL multi-clock generator 20-SSOP -25 to 85
CMOS Crystal PLL Multi-Clock Generator 20-SSOP (0.154 3.90mm Width) PLL1706 clock generator circuit 3.3V 36.87MHz 25mA 8.65mm
Clock Generators & Support Products 3.3V Dual PLL Multi- Clock Gen
Clock Generator 1Clock Inputs 20-Pin SSOP T/R
yes 2.7V 3.6V 36.87MHz SSOP-20 SMD mount,glue mount 3.9mm(width)*1.5mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.