Texas Instruments PLL1706DBQG4

PLL Clock Generator Dual 26.73MHz to 27.27MHz 20-Pin SSOP Tube
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PLL1706DBQG4.

Texas Instruments

Technical Drawing2 pages18 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages18 years ago

iiiC

CAD Models

Download Texas Instruments PLL1706DBQG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.586
$ 3.586
Stock
20,108
216,276
216,276
Authorized Distributors
0
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
PLL
Yes
Yes
Yes
Input
Crystal
Crystal
Crystal
Max Frequency
36.87 MHz
36.87 MHz
36.87 MHz
Number of Outputs
6
6
6
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsPLL1708DBQ
4.096 to 36.864-MHz, serially controlled, 3.3-V dual PLL multi-clock generator 20-SSOP -25 to 85
Texas InstrumentsPLL1705DBQ
3.3 V Dual PLL Multi-Clock Generator 20-SSOP -25 to 85
Texas InstrumentsPLL1707DBQ
8.192 to 36.864-MHz, parallelly controlled, 3.3-V dual PLL multi-clock generator 20-SSOP -25 to 85

Descriptions

Descriptions of Texas Instruments PLL1706DBQG4 provided by its distributors.

PLL Clock Generator Dual 26.73MHz to 27.27MHz 20-Pin SSOP Tube
8.192 to 36.864-MHz, serially controlled, 3.3-V dual PLL multi-clock generator 20-SSOP -25 to 85
Clock Generators & Support Products 3.3V Dual PLL Multi- Clock Gen
Clock Generator 1Clock Inputs 20-Pin SSOP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.