Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments PLL1700E

Clock Generator 26.73MHz to 27.27MHz-IN 36.864MHz-OUT 20-Pin SSOP Tube
$ 4.497
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PLL1700E.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago

Upverter

Jameco (USA)

Mouser

DigiKey

Inventory History

3 month trend:
+0.32%

CAD Models

Download Texas Instruments PLL1700E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.497
$ 7.223
$ 7.223
Stock
325,704
781,871
781,871
Authorized Distributors
3
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of Channels
-
-
-
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsPLL1700E/2K
MCU, 3.3V, 5.5V, 36.87MHz, SSOP-20, SMD, Adhesive Mount, 5.3mm W × 2mm H
Texas InstrumentsPLL1700EG4
Clock Generator 26.73MHz to 27.27MHz-IN 36.864MHz-OUT 20-Pin SSOP Tube
Texas InstrumentsPLL1700EG
PLL Multi-Clock Generator IC 36.87MHz 1 20-SSOP (0.209", 5.30mm Width)
IC CLOCK GEN PLL PROG 16SSOP / Programmable Phase-Locked Loop Clock Generator
Programmable PLL Clock Generator Single 16-Pin SSOP Tube

Descriptions

Descriptions of Texas Instruments PLL1700E provided by its distributors.

Clock Generator 26.73MHz to 27.27MHz-IN 36.864MHz-OUT 20-Pin SSOP Tube
yes 3.3V 5.5V 36.87MHz SSOP-20 SMD mount 5.3mm(width)*2mm(height)
TTL PLL Multi-Clock Generator 20-SSOP (0.209 5.30mm Width) PLL1700 clock generator ic 5V 36.87MHz 16mA 16mA
IC, MULTI-CLOCK GENERATOR, 27MHZ, SSOP20
PLL Clock Generator Dual 20-Pin SSOP Tube
Clocking Circuits 3.3 V Dual PLL Multi Clock Gen
Video Clock Generator, 33.8688MHz, CMOS, PDSO20
MULTI-CLOCK GENERATOR (AUDIO) <AZ
Clock Generator/Frequency Synthesizer /PLL
Low Pass Filter, 640MHz, 8 Pin(s)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.