Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments PGA112AIDGST

SP Amp Variable Gain Amp Single R-R I/O 5.5V 10-Pin VSSOP T/R
$ 1.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PGA112AIDGST.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet30 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

Farnell

LCSC

element14 APAC

Inventory History

3 month trend:
-4.14%

CAD Models

Download Texas Instruments PGA112AIDGST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.585
$ 1.321
$ 1.321
Stock
459,164
497,644
497,644
Authorized Distributors
4
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
10
10
10
Number of Circuits
1
1
1
Slew Rate
3 V/µs
3 V/µs
3 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
100 µV
325 µV
325 µV
Power Supply Rejection Ratio (PSRR)
106.02 dB
106.02 dB
106.02 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.2 V
2.2 V
2.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
330 µA
330 µA
330 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PGA112AIDGST.

Related Parts

Analog DevicesADR827BRMZ-REEL7
Op Amp Single Precision Amplifier R-R I/O ±15V/15V Automotive 10-Pin MSOP T/R
Analog DevicesAD8651ARM-R2
Operational Amplifier, 1 Func, 1700uV Offset-Max, CMOS, PDSO8
Analog DevicesAD8651ARMZ-R2
Operational Amplifier, 1 Func, 1700uV Offset-Max, CMOS, PDSO8
Texas InstrumentsINA331AIDGKT
Low-Power, Single Supply, CMOS, Instrumentation Amplifier 8-VSSOP -55 to 125
Texas InstrumentsINA332AIDGKT
Low-power, single-supply, CMOS, low-cost, instrumentation amplifier 8-VSSOP -55 to 125
MicrochipMCP6281-E/MS
Non-RoHS Compliant EAR99 MCP6281 Matte Tin (Sn) op amp buffer circuit 3mm 0.005muA 3mV 5000kHz

Descriptions

Descriptions of Texas Instruments PGA112AIDGST provided by its distributors.

SP Amp Variable Gain Amp Single R-R I/O 5.5V 10-Pin VSSOP T/R
1.5nA 10MHz 1 VSSOP-10 Programmable/Variable Gain Amplifiers (PGAs/VGAs) ROHS
TEXAS INSTRUMENTS PGA112AIDGST Programmable/Variable Amplifier, 2 Channels, 1 Amplifier, 10 MHz, -40 C, 125 C, 2.2V to 5.5V
P GAIN AMP, PRECISION, DUAL, 10MSOP; No. of Channels: 2Channels; No. of Amplifiers: 1 Amplifier; Bandwidth: 10MHz; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Supply Voltage Range: 2.2V to 5.5V; Amplifier Case Style: MSOP; No. of Pins: 10Pins; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018); Amplifer Supply Voltage: 2.2V to 5.5V; Amplifier Type: Programmable Gain; Base Number: 112; Current Iqc Typ: 1mA; Gain Bandwidth: 10MHz; Gain dB Max: 128dB; Input Offset Voltage Max: 100µV; No. of Amplifiers: 1Amplifiers; Operating Temperature Range: -40°C to +125°C; Rail To Rail I/O Type: Rail-Rail I/O; Slew Rate: 3V/µs; Supply Voltage + Nom: 7V; Supply Voltage Max: 5.5V; Supply Voltage Min: 2.2V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PGA112AIDGST .