NXP Semiconductors S9S12G64F0MLF

16-bit MCU, S12 core, 64KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 48
$ 5.237
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors S9S12G64F0MLF.

EBEE

Datasheet1,276 pages5 years ago

IHS

LCSC

Freescale Semiconductor

Augswan

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2011-05-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NXP SemiconductorsS9S12G48F0MLF
16-bit MCU, S12 core, 48KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 48
NXP SemiconductorsS9S12G48F0CLF
16-bit MCU, S12 core, 48KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 48
NXP SemiconductorsS9S12GN48F0VLF
16-bit MCU, S12 core, 48KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 48

Descriptions

Descriptions of NXP Semiconductors S9S12G64F0MLF provided by its distributors.

16-bit MCU, S12 core, 64KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 48
Other Series 25MHz LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
MCU 16-bit HCS12 HCS12 CISC 64KB Flash 3.3V/5V 48-Pin LQFP
Microcontrollers (MCU); S9S12G64F0MLF; NXP SEMICONDUCTORS; 4 kB; 25 MHz; 40; 64 kB
Microcontroller, 16-Bit, FLASH, CPU12 CPU, 25MHz, CMOS, PQFP48
3.13V~5.5V 25MHz 4KB FLASH 64KB LVD,POR,PWM,WDT 40 3.13V 5.5V 25MHz CANbus,IrDA,LINbus,SCI,SPI 2 x 8 A/D 12x10b 16bit 12V1 LQFP-48 7mm*7mm*1.6mm
MCU, AEC-Q100, 16BIT, HCS12, 25MHZ, LQFP; Product Range: S12 Family S12G Series Microcontrollers; Architecture: S12; No. of Bits: 16bit; CPU Speed: 25MHz; Program Memory Size: 64KB; RAM Memory Size: 4KB; No. of Pins: 48Pins; MC

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP