Texas Instruments PCM5142PWR

2V RMS DIRECTPATH 112dB Audio Stereo DAC with PCM interface and fully programmable miniDSP 28-TSSOP -25 to 85
$ 4.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM5142PWR.

HQonline

Datasheet110 pages13 years ago

Texas Instruments

SHENGYU ELECTRONICS

LCSC

Arrow.cn

Inventory History

3 month trend:
-6.49%

CAD Models

Download Texas Instruments PCM5142PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.7
$ 6.132
Stock
242,310
238,023
Authorized Distributors
2
5
Case/Package
TSSOP
TSSOP
Number of Pins
28
28
Number of Bits
-
32
Settling Time
-
-
Interface
I2S
I2C, SPI
Integral Nonlinearity (INL)
-
-
Polarity
Unipolar
Bipolar, Unipolar
Number of DAC Channels
2
2
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCM5142PWR.

Related Parts

Texas InstrumentsPCM5122PWR
2VRMS DirectPath™, 112/106dB Audio Stereo DAC with 32-bit, 384kHz PCM Interface
Texas InstrumentsPCM5141PWR
IC DAC 16/24/32BIT SRL 28TSSOP / DAC 2-CH Segment 32-bit 28-Pin TSSOP T/R
Texas InstrumentsPCM5100APWR
IC DAC 16/24/32BIT SRL 20TSSOP / DAC 2-CH Segment 32-bit 20-Pin TSSOP T/R
Analog DevicesAD9740ARUZRL7
10-Bit, 210 MSPS TxDAC® D/A Converter
Analog DevicesAD7397ARUZ
ADC 2.7V~5.5V 17kS/s 10bit 2-Ch 10-Parallel R-2R TSSOP-24 SMD 7.8mm × 4.4mm × 1.05mm
Analog DevicesAD7397ARUZ-REEL7
70us Parallel 2.7V~5.5V 10Bit TSSOP-24 Digital To Analog Converters (DACs) ROHS

Descriptions

Descriptions of Texas Instruments PCM5142PWR provided by its distributors.

2V RMS DIRECTPATH 112dB Audio Stereo DAC with PCM interface and fully programmable miniDSP 28-TSSOP -25 to 85
DAC 2-CH Segment 32-bit 28-Pin TSSOP T/R
PCM ADC/DAC Digital/Analog Supply 384Ksps 16/24/32bit 2-Ch TSSOP-28 SMD, Adhesive Mount, 1.05mm H
32b 384kS/s 112dB Stereo DAC, I2S, 2.1V Out, 3.3V, TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.