Texas Instruments PCM1772PW

98dB SN Low-Power Stereo DAC with line-out (S/W Control) 16-TSSOP 0 to 70
$ 2.541
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1772PW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages24 years ago

Farnell

Arrow Electronics

Mouser

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCM1772PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.541
$ 1.755
Stock
284,589
965,196
Authorized Distributors
4
4
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
24
24
Settling Time
-
-
Interface
SPI
-
Integral Nonlinearity (INL)
-
-
Polarity
Bipolar
-
Number of DAC Channels
2
2
Min Supply Voltage
1.6 V
1.6 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsPCM1771PWR
98dB SNR Low-Power Stereo DAC with HP Amplifier (H/W Control) 16-TSSOP 0 to 70
Texas InstrumentsPCM1770PW
98dB SN Low-Power Stereo DAC with HP Amplifier (S/W Control) 16-TSSOP 0 to 70
Texas InstrumentsPCM1773PW
98dB SN Low-Power Stereo DAC with line-out (H/W Control) 16-TSSOP 0 to 70
Cirrus LogicCS4340-CZZ
IC DAC/AUDIO 24BIT 96K 16TSSOP / 24-Bit, 96 kHz Stereo DAC for Audio
Cirrus LogicCS4341-CZZ
SPI Single-phase power supply 96Ksps 24bit 2 24 TSSOP-16 SMD mount 5mm*4.4mm*900μm
Cirrus LogicCS4361-CZZ
DAC 6-CH Delta-Sigma 24-bit 20-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments PCM1772PW provided by its distributors.

98dB SN Low-Power Stereo DAC with line-out (S/W Control) 16-TSSOP 0 to 70
DAC 2-CH Delta-Sigma 24-bit 16-Pin TSSOP Tube
Converters - Digital to Analog (DAC) Lo-Vlt & Lo-Pwr Ster DAC w/Lineout Amp
DAC, 24BIT, 50KSPS, TSSOP-16; Résolution (Bits): 24bit; Taux d'échantillonnage: 50kSPS; Type de canal d'entrée: Série; Gamme de tension d'alimentation: 1.6V à 3.6V; Type de boîtier CAN / CNA: TSSOP; Nombre de broches: 16Broche
DAC, 24BIT, 50KSPS, TSSOP-16; Resolution (Bits):24bit; Sampling Rate:50kSPS; Data Interface:SPI; Supply Voltage Range:1.6V to 3.6V; ADC / DAC Case Style:TSSOP; No. of Pins:16Pins; Input Channel Type:Serial; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCM 1772PW
  • PCM-1772PW
  • PCM1772PW .