Texas Instruments PCM4222PFBG4

124dB SN Stereo Audio ADC with PCM/DSD and modulator outputs 48-TQFP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM4222PFBG4.

Texas Instruments

Datasheet42 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet41 pages16 years ago
Datasheet40 pages18 years ago
Datasheet23 pages19 years ago
Technical Drawing2 pages27 years ago

Newark

CAD Models

Download Texas Instruments PCM4222PFBG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.35
$ 13.35
Stock
29,908
198,659
198,659
Authorized Distributors
0
4
4
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Number of Channels
2
-
-
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3.9 V
3.9 V
3.9 V
Max Supply Voltage
4.2 V
4.2 V
4.2 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCM4222PFBG4.

Related Parts

Texas InstrumentsPCM4220PFBR
2-Channel Dual ADC Delta-Sigma 216ksps 24-bit Serial 48-Pin TQFP T/R
Texas InstrumentsPCM4220PFBG4
123dB SN Stereo Audio ADC with PCM output 48-TQFP -40 to 85
Texas InstrumentsADS1217IPFBT
ADC, Delta-Sigma, 24-Bit, 1 Func, 8 Channel, Serial Access, Bipolar, PQFP48

Descriptions

Descriptions of Texas Instruments PCM4222PFBG4 provided by its distributors.

124dB SN Stereo Audio ADC with PCM/DSD and modulator outputs 48-TQFP -40 to 85
Dual Channel Dual ADC Delta-Sigma 216ksps 24-bit Serial 48-Pin TQFP Tray
2-CH 24-BIT DELTA-SIGMA ADC SERIAL ACCESS PQFP48
24BIT ADC, AUDIO, SMD, TQFP48, 4222; Resolution, Bits:24bit; Sampling Rate:216kSPS; No. of Channels:2; Input Type:Differential; Interface Type:Serial; Voltage, Supply Min:3.8V; Voltage, Supply Max:4.2V; Termination Type:SMD; Case Style:TQFP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Base Number:4222; Logic Function Number:4222

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.