Texas Instruments PCM4220PFBG4

123dB SN Stereo Audio ADC with PCM output 48-TQFP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM4220PFBG4.

Texas Instruments

Datasheet37 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages18 years ago
Technical Drawing2 pages27 years ago

iiiC

CAD Models

Download Texas Instruments PCM4220PFBG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.13
$ 19.13
Stock
29,271
456,070
456,070
Authorized Distributors
0
2
2
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Number of Channels
-
-
-
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3.8 V
3.8 V
3.8 V
Max Supply Voltage
4.2 V
4.2 V
4.2 V

Related Parts

Texas InstrumentsPCM4222PFBR
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PQFP48
Texas InstrumentsPCM4222PFB
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PQFP48
Texas InstrumentsPCM4222PFBG4
124dB SN Stereo Audio ADC with PCM/DSD and modulator outputs 48-TQFP -40 to 85

Descriptions

Descriptions of Texas Instruments PCM4220PFBG4 provided by its distributors.

123dB SN Stereo Audio ADC with PCM output 48-TQFP -40 to 85
Dual Channel Dual ADC Delta-Sigma 216ksps 24-bit Serial 48-Pin TQFP Tray
Converters - Analog to Digital (ADC) 24B/216kHz,123dB,St Aud A/D Conv
A/D Converter (A-D) IC; Resolution (Bits):24; Sample Rate:216kHz; Input Channel Type:Differential; Data Interface:Serial; Digital IC Case Style:TQFP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.