Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments PCM4104PFBT

Texas Instruments 24-bit Audio DAC, 4-Ch, SPI Interface, 48-Pin, Bipolar Output, 216ksps
$ 6.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM4104PFBT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet40 pages13 years ago
Datasheet40 pages15 years ago
Datasheet36 pages22 years ago
Technical Drawing2 pages27 years ago

Mouser

HQonline

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.29%

CAD Models

Download Texas Instruments PCM4104PFBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.188
$ 4.66
$ 4.66
Stock
429,393
916,037
916,037
Authorized Distributors
3
3
3
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Number of Bits
24
24
24
Settling Time
-
-
-
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Polarity
Bipolar
Bipolar
Bipolar
Number of DAC Channels
4
4
4
Min Supply Voltage
4.75 V
3 V
3 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCM4104PFBT.

Related Parts

Analog DevicesADV7120KSTZ50
5V 8bit 3 8 Parallel 5V Current Source QFP SMD mount 7mm*7mm*1.4mm
Texas InstrumentsDAC7716SPFBR
SERIAL INPUT LOADING 7 us SETTLING TIME 12-BIT DAC PQFP48
Texas InstrumentsDSD1608PAHR
108dB SNR 8-Channel Audio DAC 52-TQFP -40 to 85
Analog DevicesADV7171KSUZ
Digital PAL/NTSC Video Encoder with 10-Bit SSAF™ and Advanced Power Management
Analog DevicesADV7171KSZ
Digital PAL/NTSC Video Encoder with 10-Bit SSAF™ and Advanced Power Management
Texas InstrumentsDAC2900Y/250G4
Dual-Channel, 10-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85

Descriptions

Descriptions of Texas Instruments PCM4104PFBT provided by its distributors.

Texas Instruments 24-bit Audio DAC, 4-Ch, SPI Interface, 48-Pin, Bipolar Output, 216ksps
Converters - Digital to Analog (DAC) High-End 24-Bit 192kHz, 4-Ch D-S DAC
DIGITAL TO ANALOG CONVERTER DAC, 24 BIT, 216KSPS, TQFP-48
DAC 4-CH Delta-Sigma 24-bit 48-Pin TQFP T/R
118dB SN 4-Channel Audio DAC 48-TQFP -10 to 70

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.