Texas Instruments PCM3168ATPAPRQ1G4

24-bit Multi-channel Audio CODEC 6ch-in/8ch-out with 96/192kHz sampling rate 64-HTQFP -40 to 105

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM3168ATPAPRQ1G4.

Texas Instruments

Datasheet68 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet67 pages15 years ago
Technical Drawing2 pages23 years ago

CAD Models

Download Texas Instruments PCM3168ATPAPRQ1G4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.687
$ 8.687
Stock
15,626
229,479
229,479
Authorized Distributors
0
3
3
Case/Package
-
-
-
Number of Pins
64
64
64
Number of Channels
-
-
-
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCM3168ATPAPRQ1G4.
Reference Designs

Related Parts

Texas InstrumentsPCM3168APAP
24-bit Multi-channel Audio CODEC 6ch-in/8ch-out with 96/192kHz sampling rate 64-HTQFP -40 to 85
Texas InstrumentsPCM3168APAPR
24-bit Multi-channel Audio CODEC 6ch-in/8ch-out with 96/192kHz sampling rate 64-HTQFP -40 to 85
Texas InstrumentsPCM3168APAPRG4
24-bit Multi-channel Audio CODEC 6ch-in/8ch-out with 96/192kHz sampling rate 64-HTQFP -40 to 85
Cirrus LogicCS42448-DQZR
Audio Codec 6ADC / 8DAC 24-Bit 64-Pin LQFP T/R
Cirrus LogicCS42448-CQZ
ICM,AUDIO,CS42448,64QF,X 108dB,192KHz CODEC 6-IN/8-OUT,LQFP-64 PKG
Cirrus LogicCS42448-DQZ
Audio Codec 6ADC / 8DAC 24-Bit 64-Pin LQFP Rail

Descriptions

Descriptions of Texas Instruments PCM3168ATPAPRQ1G4 provided by its distributors.

24-bit Multi-channel Audio CODEC 6ch-in/8ch-out with 96/192kHz sampling rate 64-HTQFP -40 to 105
Audio Codec 6ADC / 8DAC 24-Bit 64-Pin HTQFP EP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.