Texas Instruments PCM3168APAPRG4

24-bit Multi-channel Audio CODEC 6ch-in/8ch-out with 96/192kHz sampling rate 64-HTQFP -40 to 85
$ 7.568
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM3168APAPRG4.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet68 pages12 years ago
Datasheet67 pages15 years ago
Technical Drawing2 pages23 years ago

CAD Models

Download Texas Instruments PCM3168APAPRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.568
$ 5.834
$ 5.834
Stock
95,295
290,362
290,362
Authorized Distributors
1
3
3
Case/Package
-
-
-
Number of Pins
64
64
64
Resolution
3 B
3 B
3 B
Interface
I2C, SPI
I2C, SPI
I2C, SPI
Number of A/D Converters
6
6
6
Number of DAC Channels
8
8
8
Signal to Noise Ratio (SNR)
107 dB
107 dB
107 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCM3168APAPRG4.
Reference Designs

Related Parts

Texas InstrumentsPCM3168ATPAPQ1
24-bit Multi-channel Audio CODEC 6ch-in/8ch-out with 96/192kHz sampling rate 64-HTQFP -40 to 105
Texas InstrumentsPCM3168ATPAPRQ1
General Purpose Audio Codec, 6ADC/8DAC Ch, Automotive, 64-Pin HTQFP EP, Tape & Reel
Texas InstrumentsPCM3168ATPAPRQ1G4
24-bit Multi-channel Audio CODEC 6ch-in/8ch-out with 96/192kHz sampling rate 64-HTQFP -40 to 105
Cirrus LogicCS42448-CQZ
ICM,AUDIO,CS42448,64QF,X 108dB,192KHz CODEC 6-IN/8-OUT,LQFP-64 PKG
Cirrus LogicCS42448-DQZ
Audio Codec 6ADC / 8DAC 24-Bit 64-Pin LQFP Rail
Cirrus LogicCS42448-DQZR
Audio Codec 6ADC / 8DAC 24-Bit 64-Pin LQFP T/R

Descriptions

Descriptions of Texas Instruments PCM3168APAPRG4 provided by its distributors.

24-bit Multi-channel Audio CODEC 6ch-in/8ch-out with 96/192kHz sampling rate 64-HTQFP -40 to 85
General Purpose Audio Codec 6ADC / 8DAC Ch 64-Pin HTQFP EP T/R
24-Bit, 96-kHz/192-kHz, 6-In/8-Out Audio Codec with Differential Input/Output

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.