Texas Instruments PCM3003E

General Purpose Audio Codec 2ADC / 2DAC Ch 24-Pin SSOP Tube / IC 20-BIT STEREO CODEC 24-SSOP
$ 9.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM3003E.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages18 years ago
Datasheet5 pages27 years ago

HQonline

iiiC

Jameco (USA)

Mouser

Inventory History

3 month trend:
-0.59%

CAD Models

Download Texas Instruments PCM3003E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.313
$ 7.155
Stock
560,147
1,006,274
Authorized Distributors
5
3
Case/Package
SSOP
SSOP
Number of Pins
24
24
Resolution
2.5 B
2.5 B
Interface
-
-
Number of A/D Converters
2
1
Number of DAC Channels
-
-
Signal to Noise Ratio (SNR)
90 dB
90 dB
Min Supply Voltage
2.4 V
2.4 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsPCM3002E
General Purpose Audio Codec 2ADC / 2DAC Ch 24-Pin SSOP Tube / IC 20-BIT STEREO CODEC 24-SSOP
Texas InstrumentsTLC320AD77CDBR
General Purpose Audio Codec 2ADC / 2DAC Ch 28-Pin SSOP T/R
Texas InstrumentsTLC320AD77CDB
IC CODEC AUDIO 24 BIT 28SSOP Stereo Audio Interface 24 b Serial 28-SSOP
Cirrus LogicCS4220-KSZ
Surface Mount ROHS3Compliant Serial Stereo Audio IC CODEC Stereo Audio -10C~70C 4.75V~5.25V 24b
Cirrus LogicCS4221-KS
RoHS Compliant CMOS GULL WING I2C SPI Serial codec -10C 48ksps 60mA 0.65mm
Cirrus LogicCS4223-KSZ
Surface Mount Non-RoHS Compliant Serial Audio IC CODEC Audio -10C~70C 4.75V~5.25V 24b

Descriptions

Descriptions of Texas Instruments PCM3003E provided by its distributors.

General Purpose Audio Codec 2ADC / 2DAC Ch 24-Pin SSOP Tube / IC 20-BIT STEREO CODEC 24-SSOP
Low-Power Stereo CODEC with line-out (H/W Control) 24-SSOP
Tube EAR99 Active Nickel/Palladium/Gold (Ni/Pd/Au) codec 90dB 2.4V 220.105698mg 54mW
AUDIO CODEC, SMD, 3003, SSOP24; Termination Type:SMD; Case style:SSOP; Pins, No. of:24; Temperature, operating range:0°C to +70°C; Temp, op. max:70°C; Temp, op. min:0°C; Base number:3003; Bits, No. of:20; Channels, No. of:4; IC Generic number:3003; Temperature range, IC:Commercial

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.