What’s new: Find the right parts faster with our redesigned experience

Learn more

Cirrus Logic CS4221-KS

RoHS Compliant CMOS GULL WING I2C SPI Serial codec -10C 48ksps 60mA 0.65mm
$ 4.14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS4221-KS.

IHS

Datasheet36 pages25 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Cirrus Logic CS4221-KS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-10-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2019-03-03
LTD Date2019-08-30

Related Parts

Cirrus LogicCS4220-KSZ
Surface Mount ROHS3Compliant Serial Stereo Audio IC CODEC Stereo Audio -10C~70C 4.75V~5.25V 24b
Texas InstrumentsTLC320AD77CDBR
General Purpose Audio Codec 2ADC / 2DAC Ch 28-Pin SSOP T/R
Texas InstrumentsPCM3001E
General Purpose Audio Codec 2ADC / 2DAC Ch Automotive 28-Pin SSOP Tube
Texas InstrumentsPCM3010DB
Tube EAR99 Active Nickel/Palladium/Gold (Ni/Pd/Au) codec 100dB 3V 220.105698mg 190mW
NXP SemiconductorsUDA1341TS/N1,518
Tape & Reel (TR) 8542.39.00.01 Obsolete NICKEL PALLADIUM GOLD codec 20b 3V 10.2mm -20C~85C

Descriptions

Descriptions of Cirrus Logic CS4221-KS provided by its distributors.

RoHS Compliant CMOS GULL WING I2C SPI Serial codec -10C 48ksps 60mA 0.65mm
General Purpose Audio Codec 2ADC / 2DAC Ch 28-Pin SSOP
Audio CODEC IC; Audio CODEC Type:Stereo; ADC / DAC Type:Stereo Audio; Resolution:24-Bit; No. of ADC/DAC:2/2; Sample Rate:48kHz; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD; Package/Case:28-SSOP ;RoHS Compliant: No

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS4221KS